Filter Your Search
1 - 4 of 4 results
|
PTB48511BAH
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 36 V | 6.5 V | 13.4 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 72 W | R-XDMA-P8 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, DIP-8 | 8 | unknown | |||
|
PTB48511BAS
Texas Instruments
|
Check for Price | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 6.5 V | 13.4 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 72 W | R-XDMA-X8 | e0 | Not Qualified | 3 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | TEXAS INSTRUMENTS INC | DIP | , | 8 | compliant | EAR99 | |||||
|
PTB48511BAH
Texas Instruments
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 6.5 V | 13.4 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 72 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | ||||||
|
PTB48511BAZ
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 6.5 V | 13.4 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 72 W | R-XDMA-X8 | e1 | Not Qualified | 3 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | DUAL | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, DIP-8 | 8 | compliant | EAR99 |