Filter Your Search
1 - 10 of 495 results
|
REC10-1224SRW/H/CTRL
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P6 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||
|
REC10-1205D/H3/M
RECOM Power Inc
|
$57.6533 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1 A | 2 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e3 | Not Qualified | 81 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | METAL | MODULE,6LEAD,0.8 | MICROELECTRONIC ASSEMBLY | Tin (Sn) | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | |||||||||||||||||
|
REC10-1215SRW/H2/A/M/X2
RECOM Power Inc
|
$51.5306 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 10 W | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||||||
|
REC10-1205SRW/H2/A/M/SMD
RECOM Power Inc
|
$44.4529 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 2 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e1 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | GWDIP9/24,1 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , GWDIP9/24,1 | compliant | EAR99 | RECOM Power | ||||||||||||||||||
|
REC10-1212SRW/H2/A/M/SMD
RECOM Power Inc
|
$44.4529 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 833 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e1 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | GWDIP9/24,1 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , GWDIP9/24,1 | compliant | EAR99 | RECOM Power | ||||||||||||||||||
|
REC10-1215SRW/H2/A/M/SMD
RECOM Power Inc
|
$51.5306 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 667 mA | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e1 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | GWDIP9/24,1 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , GWDIP9/24,1 | compliant | EAR99 | RECOM Power | ||||||||||||||||||
|
REC10-1215SRW/H2/A/M
RECOM Power Inc
|
$45.8764 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 667 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||||||||||
|
REC10-1212SRWZ/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P5 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||
|
REC10-123.3SRWZ/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 3.3 V | 18 V | 9 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P5 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 | |||||||||||
|
REC10-1215DRWZ/H
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITION -15 VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 10 W | R-XDMA-P5 | 72 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.1 mm | 11.05 mm | RECOM POWER GMBH | , | compliant | EAR99 |