Filter Your Search
11 - 20 of 8,602,592 results
|
V24C5H125BK
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 125 W | R-XDFM-P7 | e4 | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | DFM, | compliant | EAR99 | ||||||||||||||
|
V300C15M150BK2
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | 100 °C | -50 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-7 | compliant | EAR99 | ||||||||||||||||||
|
S110C5C75BN
Vicor Corporation
|
Check for Price | No | Active | 110 V | 5 V | 154 V | 66 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-7 | not_compliant | EAR99 | ||||||||||||||||||
|
V110B15M150B2
Vicor Corporation
|
Check for Price | No | No | Active | 110 V | 15 V | 154 V | 66 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 | ||||||||||
|
V110A15T400BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 15 V | 154 V | 66 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | DFM, | not_compliant | EAR99 | MODULE | 9 | ||||||||||
|
F2415N-1WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 67 mA | 1 | NO | NO | 260 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265175 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T4 | CE, EN | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE-8/4 | unknown | |||||||||||
|
V24C8H100BL3
Vicor Corporation
|
$220.8800 | No | No | Active | 24 V | 8 V | 36 V | 18 V | 800 mV | 8.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDFM-P7 | e0 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | not_compliant | EAR99 | ||||||||||||
|
V28B5H075BL2
Vicor Corporation
|
Check for Price | Active | 24 V | 5 V | 36 V | 9 V | 500 mV | 5.5 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||||||||||||||
|
V110B28E200BL2
Vicor Corporation
|
$168.3600 | No | No | Active | 110 V | 28 V | 154 V | 66 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 | ||||||||||
|
V110C28H100BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 28 V | 154 V | 66 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | DFM, | not_compliant | EAR99 | MODULE | 7 |