Filter Your Search
21 - 30 of 8,602,592 results
|
DCV010512DP-U/700
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | ADDITIONAL -12 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 37 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.604 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7 | 14 | compliant | EAR99 | |||||||||||||
|
TEA1566J
NXP Semiconductors
|
Check for Price | Obsolete | 7 A | 1 | NO | YES | 30.5 kHz | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | BCDMOS | R-PZIP-T9 | Not Qualified | 9 | PLASTIC/EPOXY | ZIP | ZIP9,.1,100 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | ZIG-ZAG | 4.4 mm | 23.8 mm | 17 mm | NXP SEMICONDUCTORS | DFM | POWER, PLASTIC, SOT-157-2, DIL-BENT-SIL, 9 PIN | 9 | compliant | EAR99 | SOT-157-2 | ||||||||||||||||||||||||||||
|
DCV010512DP-U/700
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | NO | SHORT-CIRCUIT PROTECTION | DC-DC UNREGULATED POWER SUPPLY MODULE | 37 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, SO-14 | unknown | |||||||||||||||||||||||
|
DCP012415DBP
Texas Instruments
|
$8.3576 | No | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.25 V | 15.75 V | 33 mA | 2 | NO | NO | PUSH-PULL | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 35 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e4 | Not Qualified | UL | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
DCV010515DP
Texas Instruments
|
$8.1274 | No | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 33 mA | 2 | NO | NO | PUSH-PULL | ADDITIONAL -15 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 41 % | 1 | THERMAL | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e4 | Not Qualified | UL | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP7/14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
DCV011515DP
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 2 | NO | NO | SHORT-CIRCUIT PROTECTION | DC-DC UNREGULATED POWER SUPPLY MODULE | 39 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDIP-T7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-14 | unknown | |||||||||||||||||||||||
|
DCP010507DBP-U/7E4
Texas Instruments
|
$7.6322 | No | Active | 5 V | 6.5 V | 5.5 V | 4.5 V | 5.75 V | 7.25 V | 70 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -6.5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 35 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | UL | 3 | 100 °C | -40 °C | 260 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DCV010505P-U/700
Texas Instruments
|
$9.5182 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | YES | NO | PUSH-PULL | SHORT-CIRCUIT PROTECTION | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 31 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | UL | 3 | 85 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.604 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | SOP, GWDIP7/14,.4 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DCP010512DBP-U
Texas Instruments
|
$8.2276 | No | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 41 mA | 2 | YES | NO | PUSH-PULL | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 37 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | MODULE | SOP-14/7 | 14/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
DCP010512BP-U
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 1 | YES | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 38 % | 1 | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | Not Qualified | 3 | 100 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, SOP-14/7 | unknown |