Filter Your Search
31 - 40 of 3,428 results
|
REC5-0505SRW/H6/A/SMD
RECOM Power Inc
|
$22.8165 | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 1 A | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G18 | e1 | Not Qualified | 75 °C | -40 °C | 245 | 30 | 18 | PLASTIC/EPOXY | SOP | GWDIP24,1.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 19.9 mm | 32 mm | 11.2 mm | RECOM POWER GMBH | SOP, GWDIP24,1.0 | compliant | EAR99 | RECOM Power | ||||||
|
REC5-2415DRW/H2/A
RECOM Power Inc
|
$21.2234 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||
|
REC5-1215SRW/H6/A
RECOM Power Inc
|
$21.6603 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.7 V | 15.3 V | 340 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5A-0505SW/H2
RECOM Power Inc
|
$12.8700 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P8 | e3 | 68 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DIP-24/8 | unknown | EAR99 | RECOM Power | 2018-01-16 | ||||||||
|
REC5-2415SRWZ/H2/A
RECOM Power Inc
|
$20.6755 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 340 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2405SRWZ/H2/A/M
RECOM Power Inc
|
$21.6886 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | ||||||||
|
REC5-2412DRW/H2/A/M
RECOM Power Inc
|
$24.2560 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 210 mA | 2 | NO | NO | OUTPUT -12 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-MDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | METAL | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||
|
REC5-2415DRW/H/B
RECOM Power Inc
|
$23.8490 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.7 V | 15.3 V | 170 mA | 2 | NO | NO | OUTPUT -15VDC VOLT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP-24/12 | compliant | EAR99 | RECOM Power | |||||||
|
REC5-2412DRW/H/B
RECOM Power Inc
|
$20.8754 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 210 mA | 2 | NO | NO | OUTPUT -12 VDC ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P12 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 12 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power | |||||||
|
REC5-2412SRWZ/H6/A
RECOM Power Inc
|
$24.1908 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.24 V | 420 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-P9 | Not Qualified | 75 °C | -40 °C | 260 | 5 | 9 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 32 mm | 10.45 mm | RECOM POWER GMBH | DIP, DIP24,.6 | compliant | EAR99 | RECOM Power |