Filter Your Search
11 - 20 of 8,602,592 results
|
SD-1000H-12
Mean Well
|
$202.2725 | Yes | Active | 96 V | 12 V | 144 V | 72 V | 11 V | 15 V | 60 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 720 W | R-XXMA-X | CB, EAC, EN, IEC, TUV | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well | ||||||||
|
SD-1000H-24
Mean Well
|
$202.2725 | Yes | Active | 96 V | 24 V | 144 V | 72 V | 23 V | 30 V | 40 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 960 W | R-XXMA-X | CB, EAC, EN, IEC, TUV | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||
|
SD-100D-24
Mean Well
|
$29.2410 | Yes | Active | 96 V | 24 V | 144 V | 72 V | 23 V | 30 V | 4.2 A | 1 | NO | YES | ALSO OPERATES IN 85-132VAC | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.2 % | 0.2 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | COMMERCIAL | 100.8 W | R-XXMA-X8 | CB, CE, EN, IEC, TUV | 45 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-8 | compliant | EAR99 | Mean Well | ||||||
|
SD-150D-12
Mean Well
|
$33.3772 | Yes | Active | 96 V | 12 V | 144 V | 72 V | 11 V | 16 V | 12.5 A | 1 | NO | YES | IT ALSO HAS 85 TO 132 AC SUPPLY INPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 79 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | COMMERCIAL | 150 W | R-XXMA-X8 | CB, CE, EAC, EN | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 110 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | Module-8 | compliant | EAR99 | Mean Well | |||
|
SD-500H-48
Mean Well
|
$91.2793 | Yes | Active | 96 V | 48 V | 144 V | 72 V | 46 V | 60 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 504 W | R-XXMA-X14 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-14 | compliant | EAR99 | Mean Well | |||||||||||||||
|
SD-100D-12
Mean Well
|
$25.8495 | Yes | Active | 96 V | 12 V | 144 V | 72 V | 11 V | 16 V | 8.5 A | 1 | NO | YES | ALSO OPERATES IN 85-132VAC | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 0.3 % | 0.3 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | COMMERCIAL | 102 W | R-XXMA-X | CB, CE, EN, IEC, TUV | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | ||||||
|
SD-350D-24
Mean Well
|
$60.9821 | Yes | Active | 96 V | 24 V | 144 V | 72 V | 23 V | 30 V | 14.6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 350.4 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||
|
SD-200D-5
Mean Well
|
$31.0019 | Yes | Active | 96 V | 5 V | 144 V | 72 V | 4.5 V | 5.5 V | 40 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 200 W | R-XXMA-X | IEC, UL | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||
|
SD-200D-12
Mean Well
|
$55.1784 | Yes | Yes | Active | 96 V | 12 V | 144 V | 72 V | 11 V | 16 V | 16.7 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.04242 Vrms | HYBRID | COMMERCIAL | 200.4 W | R-XXMA-X | IEC, UL | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | |||||||||
|
GPFM115-24G
SL Power Electronics
|
$123.9834 | Yes | Obsolete | 90 V | 24 V | 264 V | 85 V | 22.8 V | 25.2 V | 4.8 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | Package | unknown | EAR99 |