Filter Your Search
41 - 50 of 56 results
|
REM15-2415DW/P (51000475)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-2412DW (51000789)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-4812DW (51000790)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-4812DW/P (51000474)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.88 V | 12.12 V | 625 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-4805DW (51000788)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1.5 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.017675 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-2424SW/P (51000469)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 28.8 V | 625 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.03535 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-2412SW (51000781)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-2405DW/P (51000471)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1.5 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.017675 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-2415DW (51000791)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 500 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.0265125 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 | |||
|
REM15-4805SW (51000780)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89.5 % | 0.2 % | 0.2 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.017675 Vrms | HYBRID | 15 W | 60 ms | R-PDMA-P6 | e3 | ANSI, CAN, CSA, CB, EN, UL | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 40.6 mm | 10.45 mm | RECOM POWER GMBH | , | unknown | EAR99 |