Filter Your Search
21 - 30 of 8,602,593 results
|
IQ90070QMV07NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 7 V | 160 V | 34 V | 5.6 V | 7.7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||
|
IQ90033QMV15NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 3.3 V | 160 V | 34 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||
|
GPFM115-28-CG
SL Power Electronics
|
Check for Price | Active | 90 V | 28 V | 264 V | 85 V | 26.6 V | 29.4 V | 4.1 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||
|
VEP24US05
XP Power
|
$21.6062 | Yes | Obsolete | 90 V | 5 V | 264 V | 80 V | 4.75 V | 5.25 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 12.5 W | 2.05 s | R-XXMA-X | IEC, EN, UL,CE | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 47.9 mm | 88 mm | 30 mm | XP POWER LTD | PACKAGE | compliant | XP POWER | |||||||||||||||
|
IQ90240HPD9FNRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 24 V | 160 V | 34 V | 19.2 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 228 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||||
|
GPFM115-13-C
SL Power Electronics
|
Check for Price | Obsolete | 90 V | 13 V | 264 V | 85 V | 12.35 V | 13.65 V | 8.8 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||||
|
IQ90018QMC25NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 1.8 V | 160 V | 34 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 45 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||||||||||||
|
GPFM115-24G
SL Power Electronics
|
$123.9834 | Yes | Obsolete | 90 V | 24 V | 264 V | 85 V | 22.8 V | 25.2 V | 4.8 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | Package | unknown | EAR99 | ||||||||||||||||||
|
IQ90018HPC60NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 1.8 V | 160 V | 34 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 108 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 10.16 mm | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | |||||||||||||||
|
AKM45US12
XP Power
|
$26.2956 | Yes | Active | 90 V | 12 V | 264 V | 80 V | 12.6 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 90.5 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 48 W | 4.055 s | R-XXMA-X | CB, CCC, CE, CSA, AU/NZ, EN, UL, UKCA | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.4 mm | 122.4 mm | XP POWER LTD | compliant | XP POWER |