Filter Your Search
31 - 40 of 8,602,593 results
|
IQ90050QMC10NRS-G
SynQor
|
Check for Price | Yes | Yes | Active | 90 V | 5 V | 160 V | 34 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P8 | e3 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 39.01 mm | 60.6 mm | 13.33 mm | SYNQOR INC | MODULE | , | 8 | compliant | EAR99 | ||||||||||||||||
|
GPFM115-24
SL Power Electronics
|
Check for Price | Yes | Obsolete | 90 V | 24 V | 264 V | 85 V | 22.8 V | 25.2 V | 4.8 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | ||||||||||||||||||||||
|
VCE10US15-P
XP Power
|
Check for Price | Active | 90 V | 15 V | 305 V | 85 V | 14.7 V | 15.3 V | 670 mA | 1 | NO | NO | 50 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | OTHER | 10 W | 35 ms | R-XDMA-P4 | CB, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.7 mm | 48.3 mm | 22.9 mm | XP POWER LTD | , | compliant | EAR99 | 2018-05-23 | |||||||||||||||
|
VLT100-1001
EOS POWER INDIA Pvt
|
Check for Price | Yes | Contact Manufacturer | 90 V | 12 V | 264 V | 115 V | 11.76 V | 12.24 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 90 W | R-XXFM-X16 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EOS POWER INDIA PVT LTD | MODULE-16 | unknown | EAR99 | ||||||||||||||||||||||||||
|
ECP60UD03
XP Power
|
$46.7428 | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 2 | NO | YES | 130 kHz | 24V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | XP POWER | |||||||||||||||
|
LRS-350-5
Mean Well
|
$41.3069 | Yes | Active | 90 V | 5 V | 132 V | 115 V | 4.5 V | 5.5 V | 1 | NO | YES | IT ALSO HAS 180VAC TO 264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 300 W | R-XXMA-X10 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | MODULE-10 | compliant | EAR99 | Mean Well | |||||||||||||||||||||||
|
AKM45US15
XP Power
|
$26.0307 | Yes | Active | 90 V | 15 V | 264 V | 80 V | 15.75 V | 3.2 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 90.5 % | 1 | OVER LOAD; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 48 W | 4.055 s | R-XXMA-X | CB, CCC, CE, CSA, AU/NZ, EN, UL, UKCA | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 51.4 mm | 122.4 mm | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||
|
VLT100-4001
EOS POWER INDIA Pvt
|
Check for Price | Yes | Contact Manufacturer | 90 V | 5 V | 264 V | 115 V | 4.9 V | 5.1 V | 4 | NO | NO | IT ASLO HAS 24V 12 NAD -12V OUTPUT | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 100 W | R-XXFM-X16 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EOS POWER INDIA PVT LTD | MODULE-16 | unknown | EAR99 | |||||||||||||||||||||||||
|
GPFM115-5-C
SL Power Electronics
|
Check for Price | Obsolete | 90 V | 5.1 V | 264 V | 85 V | 4.845 V | 5.355 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 115 W | R-XXMA-X | CSA, EN, IEC, UL | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 83.82 mm | 133.35 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||||||||
|
VEP08US05
XP Power
|
Check for Price | Yes | Active | 90 V | 5 V | 264 V | 80 V | 4.75 V | 5.25 V | 1.6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 8 W | 2.1 s | R-XXMA-X | IEC, EN, UL,CE | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 42.4 mm | 72 mm | 27.8 mm | XP POWER LTD | PACKAGE | compliant | XP POWER |