Filter Your Search
11 - 20 of 762 results
|
REM6-2412DW/A
RECOM Power Inc
|
$82.2802 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 250 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
REM6E-1209D/R8/A
RECOM Power Inc
|
$48.4552 | Yes | Active | 12 V | 9 V | 18 V | 9 V | 8.865 V | 9.135 V | 335 mA | 2 | NO | NO | IT ALSO HAS -9V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||||
|
REM6-2405SW/A/CTRL
RECOM Power Inc
|
$78.5426 | Yes | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.95 V | 5.05 V | 1.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
REM6-0512D/A
RECOM Power Inc
|
$70.6372 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.88 V | 12.12 V | 250 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2018-02-15 | |||||||
|
REM6-4805SW/C
RECOM Power Inc
|
$74.8101 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 1.2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86.5 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||
|
REM6E-1209S/R8/A
RECOM Power Inc
|
$44.0351 | Yes | Active | 12 V | 9 V | 18 V | 9 V | 8.865 V | 9.135 V | 667 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||||||
|
REM6-0515D/A/CTRL
RECOM Power Inc
|
$82.2802 | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 200 mA | 2 | NO | NO | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2018-02-15 | |||||||
|
REM6E-1212D/R8/A/CTRL
RECOM Power Inc
|
$51.4452 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 250 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||||
|
REM6E-2415S/R8/A/X1
RECOM Power Inc
|
$48.4552 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | 0.053025 Vrms | HYBRID | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||||||||
|
REM6E-1212S/R8/A
RECOM Power Inc
|
$42.2073 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |