Filter Your Search
31 - 40 of 762 results
|
REM6E-4815D/R10/A
RECOM Power Inc
|
$58.9323 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.775 V | 15.225 V | 200 mA | 2 | NO | NO | IT ALSO HAS -15V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT | 0.053025 Vrms | HYBRID | OTHER | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||||
|
REM6-1215D/C
RECOM Power Inc
|
$66.5528 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 2 | NO | NO | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
REM6-0515S/C
RECOM Power Inc
|
$60.5133 | Yes | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.85 V | 15.15 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2018-02-15 | ||||||||
|
REM6-1205D/C
RECOM Power Inc
|
$78.3909 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 600 mA | 2 | NO | NO | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
REM6-1215D/A
RECOM Power Inc
|
$63.4631 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 200 mA | 2 | NO | NO | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
REM6-1215S/C
RECOM Power Inc
|
$71.2616 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 400 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||
|
REM6-483.3SW/A
RECOM Power Inc
|
$63.5384 | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.267 V | 3.333 V | 1.8 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82.5 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | 5.94 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||
|
REM6-243.3SW/A
RECOM Power Inc
|
$63.5384 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 3.267 V | 3.333 V | 1.8 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | 5.94 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||
|
REM6-2415D/A
RECOM Power Inc
|
$63.4631 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 200 mA | 2 | NO | NO | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.01414 Vrms | HYBRID | 6 W | 30 ms | R-PDMA-P7 | CSA, IEC, EN | 105 °C | -40 °C | 255 | IEC 60601-1 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||
|
REM6E-2412S/R10/A/X1
RECOM Power Inc
|
$56.1269 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.82 V | 12.18 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.3 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; UNDER VOLTAGE | 0.053025 Vrms | HYBRID | 6 W | 6 ms | R-PDMA-P7 | e3 | ANSI, CAN, EN, IEC | 75 °C | -40 °C | 255 | 5 | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power |