Parametric results for: RP20-4805SA/N under Power Supply Modules

Filter Your Search

21 - 30 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
DCV010515DP
Texas Instruments
$8.1274 No Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 33 mA 2 NO NO PUSH-PULL ADDITIONAL -15 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 41 % 1 THERMAL 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDIP-T7 e4 Not Qualified UL 85 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/14,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP DIP-14/7 14/7 compliant EAR99 8542.39.00.01
DCV011515DP
Burr-Brown Corp
Check for Price No Transferred 15 V 15 V 16.5 V 13.5 V 14.25 V 15.75 V 2 NO NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 39 % 1 BCDMOS INDUSTRIAL 1 W R-PDIP-T7 e0 Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP PLASTIC, DIP-14 unknown
DCV012405P-U/700
Texas Instruments
Check for Price No Yes Obsolete 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 1 YES NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 23 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 6.604 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC MODULE ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7 14 compliant EAR99
DCP010507DBP-U/7E4
Texas Instruments
$7.6322 No Active 5 V 6.5 V 5.5 V 4.5 V 5.75 V 7.25 V 70 mA 2 YES NO PUSH-PULL ADDITIONAL -6.5V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 81 % 35 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified UL 3 100 °C -40 °C 260 NOT SPECIFIED 7 PLASTIC/EPOXY SOP GWDIP14,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC MODULE SOP-14/7 14/7 compliant EAR99 8542.39.00.01 Texas Instruments
DCV010512DP-U/700
Burr-Brown Corp
Check for Price No Transferred 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 2 YES NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 37 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e0 Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY SOP GWDIP14,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm DUAL BURR-BROWN CORP PLASTIC, SO-14 unknown
DCP010512DBP-U
Texas Instruments
$8.2276 No Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 41 mA 2 YES NO PUSH-PULL ADDITIONAL -12V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 82 % 37 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified 3 100 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC MODULE SOP-14/7 14/7 compliant EAR99 8542.39.00.01 Texas Instruments
DCP012415DBP
Texas Instruments
$8.3576 No Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 33 mA 2 NO NO PUSH-PULL ADDITIONAL -15V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 76 % 35 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDIP-T7 e4 Not Qualified UL 100 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/14,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP DIP-14/7 14/7 compliant EAR99 8542.39.00.01
DCV010505P-U/700
Texas Instruments
$9.5182 No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 YES NO PUSH-PULL SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified UL 3 85 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.604 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP SOP, GWDIP7/14,.4 14/7 compliant EAR99 8542.39.00.01 Texas Instruments
DCV010512DP-U/700
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 2 YES NO ADDITIONAL -12 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 37 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified 3 85 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.604 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC MODULE ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7 14 compliant EAR99
DCV012405P
Burr-Brown Corp
Check for Price Transferred 24 V 5 V 26.4 V 21.6 V 4.75 V 5.25 V 1 NO NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 23 % 1 BCDMOS INDUSTRIAL 1 W R-PDIP-T7 Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL BURR-BROWN CORP PLASTIC, DIP-14 unknown