Parametric results for: RS3-4805S under Power Supply Modules

Filter Your Search

41 - 50 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
R-78C5.0-1.0
RECOM Power Inc
$8.2918 Yes Yes Active 24 V 5 V 42 V 8 V 4.85 V 5.15 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 5 W R-PSMA-T3 Not Qualified 68 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SIP3,.3 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 8.5 mm 11.6 mm 10.9 mm RECOM POWER GMBH MODULE SIP-3 3 compliant EAR99 RECOM Power
DCR021205P-U
Texas Instruments
$9.4454 No Active 12 V 5 V 13.2 V 10.8 V 4.9 V 5.1 V 400 mA 1 YES NO BUCK DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 2.5 % 1 THERMAL; SHORT CIRCUIT 0.00707 Vrms HYBRID OTHER 2 W R-PDSO-G10 e4 Not Qualified UL 3 70 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY SOP SOP10/18,.4,100 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 2.54 mm DUAL 6.605 mm 22.86 mm 5.33 mm TEXAS INSTRUMENTS INC MODULE ROHS COMPLIANT, PLASTIC, SOP-18/10 18/10 compliant EAR99 Texas Instruments 8542.39.00.01
PTH05050WAH
Texas Instruments
$10.6340 Yes No Active 5 V 3.3 V 5.5 V 4.5 V 800 mV 3.6 V 6 A 1 NO YES BUCK REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 95 % 0.3 % 0.36 % 1 OUTPUT OVER CURRENT 0.007 Vrms HYBRID INDUSTRIAL 19.8 W 70 µs R-XDMA-P6 e3 Not Qualified UL, CSA, IEC 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) PIN/PEG DUAL 12.57 mm 22.1 mm 8.5 mm TEXAS INSTRUMENTS INC MODULE ROHS COMPLIANT PACKAGE-6 6 not_compliant EAR99 Texas Instruments 8504.40.85.00
PDT006A0X3-SRZ
ABB Semiconductors
Check for Price Yes Active 12 V 600 mV 14.4 V 3 V 450 mV 5.5 V 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 33 W S-XXMA-B17 NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY YES BUTT UNSPECIFIED 12.19 mm 12.19 mm 7.25 mm ABB LTD PACKAGE-17 compliant EAR99
NME0505SC
Murata Manufacturing Co Ltd
$3.9082 Yes Active 5 V 5 V 5.5 V 4.5 V 200 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-T4 e3 Not Qualified 85 °C -40 °C 4 UNSPECIFIED SIP4,.18 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE MURATA MANUFACTURING CO LTD SIP-4 compliant EAR99 Murata Electronics 2020-06-04
PTH05000WAH
Texas Instruments
$9.5033 No Active 5 V 3.3 V 5.5 V 4.5 V 900 mV 3.6 V 6 A 1 NO YES BUCK REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 92 % 0.15 % 0.15 % 1 OUTPUT OVER CURRENT;THERMAL 0.0106 Vrms HYBRID 19.8 W R-XDMA-P5 e3 Not Qualified "UL,CSA" 85 °C -40 °C 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG DUAL 12.57 mm 18.92 mm 8.5 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-5 5 compliant EAR99 Texas Instruments 8504.40.85.00
PTH08T230WAD
Texas Instruments
$10.7178 Yes No Active 5 V 3.3 V 14 V 4.5 V 700 mV 5.5 V 6 A 1 NO YES BUCK 400 kHz REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 95 % 0.09 % 0.06 % 1 OUTPUT OVER CURRENT;THERMAL 0.01167 Vrms HYBRID INDUSTRIAL 19.8 W R-XDMA-T10 e3 Not Qualified UL, CSA 85 °C -40 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.75 mm 18.92 mm 8 mm TEXAS INSTRUMENTS INC MODULE ROHS COMPLIANT PACKAGE-10 10 compliant EAR99 Texas Instruments 8504.40.85.00
HLG-240H-54
Mean Well
$56.4729 Yes Active 115 V 54 V 305 V 90 V 53.46 V 54.54 V 4.45 A 1 NO NO AC-DC LED POWER SUPPLY MODULE 93.5 % 0.5 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.123736 Vrms HYBRID 240.3 W 1.08 s R-MXMA-X CB, CE, EAC, EN, IEC, UKCA, UL 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 244.2 mm 38.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant
PTH08T240WAD
Texas Instruments
$16.2136 Yes No Active 5 V 3.3 V 14 V 4.5 V 700 mV 5.5 V 10 A 1 NO YES BUCK 400 kHz REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE CURRENT-MODE 95 % 0.09 % 0.06 % 1 OUTPUT OVER CURRENT;THERMAL 0.00353 Vrms HYBRID INDUSTRIAL 33 W R-XXMA-P11 e3 Not Qualified UL, CSA 85 °C -40 °C 11 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG 2.54 mm UNSPECIFIED 15.75 mm 22.1 mm 8.64 mm TEXAS INSTRUMENTS INC MODULE ROHS COMPLIANT PACKAGE-11 11 compliant EAR99 Texas Instruments 8504.40.85.00
NCS6S1205C
Murata Manufacturing Co Ltd
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE e4 Gold (Au) - with Nickel (Ni) barrier MURATA MANUFACTURING CO LTD compliant EAR99 Murata Electronics 2020-06-04