Parametric results for: RS3-4805S under Power Supply Modules

Filter Your Search

21 - 30 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
HLG-120H-54
Mean Well
$41.3947 Yes Active 115 V 54 V 305 V 90 V 49 V 58 V 2.3 A 1 NO YES DC INPUT VOLTAGE IS FROM 127 TO 431V AC-DC LED POWER SUPPLY MODULE 93.5 % 0.5 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT 0.0707 Vrms HYBRID 124.2 W R-MXFM-X CB, CE, CSA, EAC, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 68 mm 220 mm 38.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant
R-785.0-0.5
RECOM Power Inc
$6.1013 Yes Yes Active 24 V 5 V 32 V 6.5 V 4.85 V 5.15 V 500 mA NO 380 kHz SWITCHING REGULATOR 1 OTHER R-PSIP-T3 e3 Not Qualified 85 °C -40 °C 260 5 3 PLASTIC/EPOXY SIP SIP3,.2 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 7.55 mm 11.5 mm 10.7 mm RECOM POWER GMBH SIP-3 compliant MODULE 3 EAR99 8542.39.00.01 RECOM Power
R-78E5.0-0.5
RECOM Power Inc
$2.4900 Yes Yes Active 24 V 5 V 28 V 7 V 4.85 V 5.15 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 2.5 W R-PSMA-T3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SIP3,.25 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 8.5 mm 11.6 mm 10.9 mm RECOM POWER GMBH , SIP3,.25 compliant EAR99 RECOM Power
LS50-24
TDK-Lambda Corporation
$30.4100 Yes Transferred 24 V 264 V 88 V 2.2 A AC-DC REGULATED POWER SUPPLY MODULE 86 % OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 50 W CE, CSA, EN, IEC, UL 70 °C -25 °C 96.52 mm 99.06 mm TDK-LAMBDA CORP , compliant EAR99 TDK
PVX006A0X3-SRZ
ABB Semiconductors
Check for Price Yes Active 12 V 600 mV 14.4 V 3 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 33 W S-XXMA-P17 2A 260 17 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG UNSPECIFIED 12.19 mm 12.19 mm 7.25 mm ABB LTD Module-17 not_compliant EAR99
DCP020505U
Texas Instruments
$8.7387 No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 400 mA 1 YES NO PUSH-PULL DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 20 % 1 0.007 Vrms HYBRID INDUSTRIAL 2 W R-PDSO-G12 e4 Not Qualified 3 85 °C -40 °C 260 30 12 PLASTIC/EPOXY SOP SOP12/28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm TEXAS INSTRUMENTS INC SOP-28/12 compliant MODULE 28/12 EAR99 8542.39.00.01 Texas Instruments
HLG-600H-54
Mean Well
$224.7756 Yes Active 115 V 12 V 305 V 90 V 53.46 V 54.54 V 11.2 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 96 % 0.5 % 0.5 % 1 THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.123725 Vrms HYBRID INDUSTRIAL 604.8 W R-MXMA-X CB, CE, CSA, CULUS, UL 90 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module compliant Mean Well
PDT012A0X3-SRZ
Lineage Power
Check for Price Transferred 12 V 14.4 V 3 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL S-XXMA-X17 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 12.19 mm 12.19 mm GE POWER ELECTRONICS INC , unknown EAR99
HLG-320H-54
Mean Well
$77.0661 Yes Active 115 V 54 V 305 V 90 V 47.52 V 48.48 V 5.95 A 1 NO NO AC-DC LED POWER SUPPLY MODULE 95 % 0.5 % 0.5 % 1 OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT 0.123725 Vrms HYBRID 321.3 W 2.58 s R-MXMA-X CB, CE, EN, IEC, UKCA, UL 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 252 mm 43.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant
PVX012A0X3-SRZ
Lineage Power
Check for Price Transferred 12 V 14.4 V 3 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID S-XXMA-X8 Not Qualified 2A 260 8 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 12.19 mm 12.19 mm GE POWER ELECTRONICS INC , unknown EAR99