Filter Your Search
31 - 40 of 8,602,593 results
|
PVX012A0X3-SRZ
Lineage Power
|
Check for Price | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | S-XXMA-X8 | Not Qualified | 2A | 260 | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
NCS3S1203SC
Murata Manufacturing Co Ltd
|
$8.5431 | Yes | Active | 12 V | 3.3 V | 36 V | 9 V | 700 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | HYBRID | 2.31 W | R-XSMA-T6 | e3 | UL | 85 °C | -40 °C | 260 | 10 | 6 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | SIP-8/6 | compliant | EAR99 | 2020-06-04 | Murata Electronics | ||||||||||||||||||||||||
|
DCP010505BP-U
Texas Instruments
|
$8.6825 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | YES | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 31 % | 1 | 0.007 Vrms | BCDMOS | INDUSTRIAL | 1 W | R-PDSO-G7 | e4 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/14,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 6.605 mm | 19.18 mm | 5.33 mm | TEXAS INSTRUMENTS INC | SOP-14/7 | compliant | EAR99 | Texas Instruments | MODULE | 14/7 | 8542.39.00.01 | ||||||||||
|
PTH12050WAZ
Artesyn Embedded Technologies
|
$9.5295 | Yes | Obsolete | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | YES | YES | Line and Load Regulation considered for Max Vout | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.000275 % | 0.090909 % | 1 | SHORT CIRCUIT | 0.0088375 Vrms | HYBRID | 33 W | R-XDMA-B6 | CAN, CB, CSA, EN, IEC, TUV, UL | 85 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | BALL | DUAL | 12.57 mm | 22.1 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | EAR99 | Artesyn Embedded Technologies | MODULE | 6 | ||||||||||||||||||||||
|
PTH12050WAZ
Texas Instruments
|
$10.7407 | Yes | No | Active | 12 V | 1.2 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 6 A | 1 | NO | YES | BUCK | 380 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 1 | OUTPUT OVER CURRENT;THERMAL | 0.00884 Vrms | HYBRID | INDUSTRIAL | R-XDMA-X6 | e1 | Not Qualified | "UL, CSA, IEC" | 3 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN SILVER COPPER | UNSPECIFIED | 3.175 mm | DUAL | 12.57 mm | 22.1 mm | 8.5 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, DIP-6 | compliant | EAR99 | Texas Instruments | DIP | 6 | 8504.40.85.00 | ||||||||||
|
RFM-0505S
RECOM Power Inc
|
$1.4120 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P4 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | 2018-06-04 | RECOM Power | ||||||||||||||||||||||
|
CC10-2405SF-E
TDK-Lambda Corporation
|
$22.1017 | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4.75 V | 6 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-T7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5.08 mm | DUAL | 22.6 mm | 35.56 mm | TDK-LAMBDA CORP | DIP, DIP7/8,1.4,200 | compliant | EAR99 | TDK | |||||||||||||||||||||||
|
CC6-2405SF-E
TDK Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.75 V | 6 V | 1.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.001 % | 0.8 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | HYBRID | INDUSTRIAL | 6 W | R-MDMA-T7 | CSA, CE, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 21.1 mm | 22.86 mm | 8.5 mm | TDK CORP | , | compliant | EAR99 | 2020-03-05 | TDK | DFM | 11/7 | ||||||||||||||
|
PVX006A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.4 % | 1 | 0.038 Vrms | HYBRID | INDUSTRIAL | R-XXMA-P17 | Not Qualified | CSA, UL, VDE | 2A | 85 °C | -40 °C | 260 | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT PACKAGE-17 | unknown | EAR99 | MODULE | 17 | |||||||||||||||||||||
|
PVX006A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | S-XXMA-P17 | 2A | 260 | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 12.19 mm | 12.19 mm | 7.25 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-17 | unknown | EAR99 |