Filter Your Search
11 - 20 of 331,168 results
|
MC34063AGD
HTC Korea
|
$0.1287 | Contact Manufacturer | SWITCHING REGULATOR | TAEJIN TECHNOLOGY CO LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AP3783RBK6TR-G1
Diodes Incorporated
|
$0.1306 | Yes | Yes | Active | e3 | 260 | MATTE TIN | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2017-09-25 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||
|
AP3783RCK6TR-G1
Diodes Incorporated
|
$0.1306 | Yes | Yes | Active | e3 | 260 | MATTE TIN | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2017-09-25 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||
|
TLV62568ADRLR
Texas Instruments
|
$0.1354 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IN ADJUSTABLE MODE 0.6V TO 5.5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | 2018-08-29 | Texas Instruments | ||||||||||
|
TLV62568APDRLR
Texas Instruments
|
$0.1354 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | ADJUSTABLE OUTPUT VOLTAGE 0.6 TO 5.5V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
ISL6740IVZ
Renesas Electronics Corporation
|
$0.1426 | Yes | Yes | Active | 9 V | 20 V | 9 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | TSSOP | 16 | M16.173 | |||||||||||
|
AP3105NAKTR-G1
Diodes Incorporated
|
$0.1444 | Yes | Obsolete | 16 V | 25 V | 10 V | 350 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | GREEN, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||
|
AP3125HAKTR-G1
Diodes Incorporated
|
$0.1463 | Yes | Yes | Active | 16 V | 13 V | 25 V | 10 V | 11 V | 15 V | 350 mA | 2 mA | YES | BUCK-BOOST | 108 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 150 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||
|
AP3125BKTR-G1
Diodes Incorporated
|
$0.1463 | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||
|
AP3125HBKTR-G1
Diodes Incorporated
|
$0.1534 | Yes | Yes | Active | 16 V | 13 V | 25 V | 10 V | 11 V | 15 V | 350 mA | 2 mA | YES | BUCK-BOOST | 108 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 150 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |