Filter Your Search
1 - 10 of 8,988 results
|
MSK5053HRH
Anaren Microwave
|
Check for Price | Obsolete | 5 V | 36 V | 3.6 V | 2 A | YES | BUCK | 2 MHz | OUTPUT VOLTAGES DOWN TO 0.79V | SWITCHING REGULATOR | CURRENT-MODE | 1 | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 22.09 mm | 27.94 mm | 7.366 mm | ANAREN INC | DFP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MSK5232-12EG
Anaren Microwave
|
Check for Price | Yes | Transferred | 26 V | 13 V | 12 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 1 | 12.24 V | 11.76 V | 2 % | S-XSSO-G3 | e4 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | SQUARE | SMALL OUTLINE | YES | GOLD | GULL WING | 2.54 mm | SINGLE | 10.668 mm | 10.668 mm | 5.08 mm | ANAREN INC | GULL WING, HERMETIC SEALED, SMT-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||
|
MSK5820-2.5U
Anaren Microwave
|
Check for Price | Transferred | ANAREN INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSK5176-12TS
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 26 V | 13 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 1 | 12.12 V | 11.88 V | 1 % | R-XSFM-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | MS KENNEDY CORP | SIP-5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 5 | ||||||||||||||||||||||||||||
|
MSK5140-2HTU
Anaren Microwave
|
Check for Price | Transferred | 2 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 2.05 V | 1.98 V | 1 % | S-CSFM-P3 | Not Qualified | 150 °C | MIL-PRF-38534 Class H | 3 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | NO | PIN/PEG | SINGLE | ANAREN INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||
|
MSK5005ZU
Anaren Microwave
|
Check for Price | No | Transferred | 30 V | 18 V | 15 V | 3 A | -15 V | 1.3 V | 3 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 1.6 V | 1 | 15.3 V | 14.7 V | -15.3 V | -14.7 V | 2 % | R-XSFM-W5 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | ANAREN INC | Z PACK, BENT UP, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Mixed,Multiple Output,Ldo | |||||||||||||||||||||||||
|
MSK5332-10HTU
MS Kennedy Corporation
|
Check for Price | Transferred | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | MS KENNEDY CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSK5920-1.5ED
MS Kennedy Corporation
|
Check for Price | Transferred | MS KENNEDY CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSK5116-1.7HTD
MS Kennedy Corporation
|
Check for Price | No | No | Transferred | 26 V | 2.7 V | 1.7 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.734 V | 1.666 V | 2 % | R-PSFM-W5 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | WIRE | SINGLE | MS KENNEDY CORP | BENT DOWN, SIP-5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 5 | ||||||||||||||||||||||||||
|
MSK5151-2.5HZS
Anaren Microwave
|
Check for Price | No | Transferred | 26 V | 3.5 V | 2.5 V | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | 2 % | R-XSFM-P5 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | ANAREN INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |