Filter Your Search
1 - 10 of 10 results
|
AP1513SL-U
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 18 V | 3.6 V | 2.5 A | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AP1513SG-U
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 18 V | 3.6 V | 2.5 A | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
AP1513SL-13
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 12 V | 5 V | 18 V | 3.6 V | 2 A | YES | BUCK | 400 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 18V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
AP1513SG-13
Diodes Incorporated
|
$0.5637 | Yes | Active | 12 V | 5 V | 18 V | 3.6 V | 2 A | YES | BUCK | 400 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 18V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | DIODES INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
AP1513SA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 18 V | 3.6 V | 2.5 A | YES | BUCK | 400 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
AP1513S
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 18 V | 3.6 V | 2.5 A | YES | BUCK | 400 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | LEAD FREE, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AP1513SA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 12 V | 18 V | 3.6 V | 2.5 A | YES | BUCK | 400 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 125 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | DIODES INC | SOIC | LEAD FREE, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AP1513SA
Anachip Corporation
|
Check for Price | Transferred | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
AP1513S
Anachip Corporation
|
Check for Price | Transferred | ANACHIP CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
AP1513S
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 18 V | 3.6 V | 2.5 A | YES | BUCK | 400 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 125 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |