Filter Your Search
1 - 10 of 353,710 results
|
|
NCP4304BDR2G
onsemi
|
$0.0132 | Yes | Yes | Active | 30 V | 5 A | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | RESONANT CONTROL | 2 | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC-8 Narrow Body | SOIC-8 Narrow Body-8 | 8 | 751-07 | EAR99 | 8542.39.00.60 | |||||||||||||||||
|
|
MIC38HC45-1YN
Microchip Technology Inc
|
$0.0179 | Yes | Active | 15 V | 5 V | 18 V | 12 V | 4.9 V | 5.1 V | 1 A | 6 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 3.81 mm | PDIP-14 | 14 | PDIP-14 | EAR99 | 8542.39.00.01 | |||||||||||||
|
|
MIC38HC42-1YN
Microchip Technology Inc
|
$0.0179 | Yes | Active | 15 V | 5 V | 18 V | 12 V | 4.9 V | 5.1 V | 1 A | 6 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 3.81 mm | PDIP-14 | 14 | PDIP-14 | EAR99 | 8542.39.00.01 | |||||||||||||
|
|
MIC38C44-1YN
Microchip Technology Inc
|
$0.0230 | Yes | Active | 15 V | 18 V | 12 V | 500 mA | NO | BUCK | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e3 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.588 mm | DIP-14 | 14 | PDIP-14 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
|
MIC38HC44-1YN
Microchip Technology Inc
|
$0.0230 | Yes | Active | 15 V | 5 V | 18 V | 12 V | 4.9 V | 5.1 V | 1 A | 6 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 3.81 mm | PDIP-14 | 14 | PDIP-14 | EAR99 | 8542.39.00.01 | |||||||||||||
|
|
MCP19110-E/MJ
Microchip Technology Inc
|
$0.0428 | Yes | Active | 12 V | 32 V | 4.5 V | 500 mV | 3.6 V | YES | BUCK | 1.6 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 900 µm | 24 | QFN-24 | EAR99 | 8542.39.00.01 | |||||||||||||
|
|
TPS62A02DRLR
Texas Instruments
|
$0.0758 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 2.4 MHz | PSM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | SOT-5X3-6 | EAR99 | 8542.39.00.90 | |||||||||||||
|
AP4313KTR-G1
Diodes Incorporated
|
$0.1044 | Yes | Active | 5 V | 18 V | 2.5 V | 5 V | 1.2 mA | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | EAR99 | 8542.39.00.60 | ||||||||||||||
|
TLV62569PDDCR
Texas Instruments
|
$0.1050 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 2 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | SOT-23-THN-6 | EAR99 | 8542.39.00.90 | 2017-07-22 | ||||||||||||||
|
TLV62568DRLT
Texas Instruments
|
$0.1143 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | SOT-5X3-6 | EAR99 | 8542.39.00.90 | 2016-12-08 |