Filter Your Search
11 - 20 of 331,177 results
|
L6560D
STMicroelectronics
|
Check for Price | No | Obsolete | 14.5 V | 18 V | 11 V | 700 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SI9150DY-T1
Temic Semiconductors
|
Check for Price | Transferred | 2.5 V | 16.5 V | 6 V | 3 mA | YES | PUSH-PULL | 345 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||
|
LM1572MTCX-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 16 V | 8.5 V | 3.2 A | YES | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
KA5Q1265RFYDTU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 10.5 V | 23 V | 10 V | 36 A | NO | SINGLE | 22 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PZFM-T5 | Not Qualified | 85 °C | -25 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-3PF | ZIP, ZIP5(UNSPEC) | 2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
UCC1858DWTR
Texas Instruments
|
Check for Price | No | Obsolete | YES | BCDMOS | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
FSDM0565RWDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 14 V | 18 V | 9 V | 11 A | NO | SINGLE | 72 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PZFM-T6 | e3 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 6 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SI9141
Atmel Corporation
|
Check for Price | Transferred | 13.2 V | 4.75 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BCDMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ATMEL CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM22680QMRX-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 A | YES | 600 kHz | VOLTAGE-MODE | BCDMOS | R-PDSO-G8 | e3 | Not Qualified | 3 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||
|
MIC9130YQS-TR
Microchip Technology Inc
|
$4.5850 | Yes | Active | 10 V | 18 V | 9 V | 1.5 mA | YES | BUCK-BOOST | 2.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.73 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, QSOP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
UCC2809PWTR-1
Texas Instruments
|
$1.6243 | Yes | Yes | Active | 12 V | 19 V | 10 V | 800 mA | 12 V | 10 V | 19 V | 25 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |