Parametric results for: LTM4644IY#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 331,177 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
MPRM28AT360M120A00
Vicor Corporation
Check for Price Yes Active 28 V 36 V 50 V 14 V 26 V 50 V 5.56 A 7.6 A NO BUCK-BOOST 1.45 MHz SWITCHING REGULATOR ZVS 1 HYBRID R-XQMA-T56 125 °C -55 °C 56 UNSPECIFIED QMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE QUAD 22 mm 32.5 mm 6.98 mm VICOR CORP MODULE-56 compliant VICOR
MPRM28AF360M120A00
Vicor Corporation
Check for Price Yes Active 28 V 36 V 50 V 14 V 26 V 50 V 5.56 A 7.6 A YES BUCK-BOOST 1.45 MHz SWITCHING REGULATOR ZVS 1 HYBRID R-XQMA-N56 4 125 °C -55 °C 56 UNSPECIFIED QMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD QUAD 22 mm 32.5 mm 6.98 mm VICOR CORP MODULE-56 compliant VICOR
RP605Z253B-E2-F
Nisshinbo Micro Devices
Check for Price Active 3.6 V 2.5 V 5.5 V 1.8 V 2.463 V 2.537 V 300 mA YES BUCK-BOOST SWITCHING REGULATOR VOLTAGE-MODE VARIABLE FREQUENCY MODULATION 1 R-XBGA-B20 e1 1 85 °C -40 °C 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 1.71 mm 2.315 mm 400 µm NISSHINBO MICRO DEVICES INC WLCSP-20 unknown
SAT8565A-3KT-ADJ
API Technologies Corp
Check for Price Active 5 V 12 V 4.5 V 1.21 V 5 V 6 A NO BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE VARIABLE FREQUENCY MODULATION 1 MILITARY R-PSFM-T5 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class K 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE API TECHNOLOGIES CORP , compliant EAR99 8542.39.00.01
SAT8565A-3HT-ADJ
API Technologies Corp
Check for Price Active 5 V 6 V 4.5 V 1.21 V 5 V 3.7 A NO BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE VARIABLE FREQUENCY MODULATION 1 MILITARY R-PSFM-T5 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE API TECHNOLOGIES CORP , compliant EAR99 8542.39.00.01
SAT8565P-3T-1.8
API Technologies Corp
Check for Price Active 5 V 1.8 V 6 V 4.5 V 3.7 A NO BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE VARIABLE FREQUENCY MODULATION 1 MILITARY R-PSFM-T5 Not Qualified 125 °C -55 °C 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE API TECHNOLOGIES CORP , compliant EAR99 8542.39.00.01
SAT8565F-3HT-1.8
API Technologies Corp
Check for Price Active 5 V 1.8 V 6 V 4.5 V 3.7 A NO BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE VARIABLE FREQUENCY MODULATION 1 MILITARY R-PSFM-T5 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE API TECHNOLOGIES CORP , compliant EAR99 8542.39.00.01
SAT8565R-3T-1.3
API Technologies Corp
Check for Price Active 5 V 1.3 V 6 V 4.5 V 3.7 A NO BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE VARIABLE FREQUENCY MODULATION 1 MILITARY R-PSFM-T5 Not Qualified 125 °C -55 °C 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE API TECHNOLOGIES CORP , compliant EAR99 8542.39.00.01
SAT8565R-3T-3.3
API Technologies Corp
Check for Price Active 5 V 3.3 V 6 V 4.5 V 3.7 A NO BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE VARIABLE FREQUENCY MODULATION 1 MILITARY R-PSFM-T5 Not Qualified 125 °C -55 °C 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE API TECHNOLOGIES CORP , compliant EAR99 8542.39.00.01
SAT8565P-3HT-2.5
API Technologies Corp
Check for Price Active 5 V 2.5 V 6 V 4.5 V 3.7 A NO BUCK 1 MHz SWITCHING REGULATOR VOLTAGE-MODE VARIABLE FREQUENCY MODULATION 1 MILITARY R-PSFM-T5 Not Qualified 125 °C -55 °C MIL-PRF-38534 Class H 5 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE API TECHNOLOGIES CORP , compliant EAR99 8542.39.00.01