Filter Your Search
1 - 10 of 544 results
|
MAX8718ETA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 28 V | 4 V | 3.3 V | 560 mV | 100 mA | 3.3 V | 2 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 1 | 3.48 V | 3.15 V | BICMOS | 6 % | S-PDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
MAX872CPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4905 V | 2.5095 V | 2.7 V | 2.7 V | 20 V | 15 µA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 0.38 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX8794ETB+T
Maxim Integrated Products
|
$2.7086 | Yes | Yes | Transferred | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 3 % | 1 | 1.5 V | 500 mV | BICMOS | S-XDSO-N10 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEED-3, TDFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
MAX872C/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4905 V | 2.5095 V | 2.7 V | 2.7 V | 20 V | 10 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 0.38 % | R-XUUC-N6 | e0 | Not Qualified | 70 °C | 6 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, DIE OR CHIP | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MAX873ACSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 375 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX876ACSA+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 10 V | 9.997 V | 10.003 V | 15 V | 12 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 7 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MAX876BCPA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 12 V | 18 V | 375 µA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.15 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX873AESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 375 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | INDUSTRIAL | 0.12 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX876BC/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 9.995 V | 10.005 V | 15 V | 12 V | 18 V | 280 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.15 % | R-XUUC-N9 | e0 | Not Qualified | 70 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | Tin/Lead (Sn/Pb) | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-9 | 9 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MAX876BESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 V | 9.995 V | 10.005 V | 15 V | 12 V | 18 V | 375 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | INDUSTRIAL | 0.25 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |