Parametric results for: MAX87 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 577 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: max87
Select parts from the table below to compare.
Compare
Compare
package
MAX871EUK+T
Maxim Integrated Products
$1.6208 Yes Yes Transferred 5 V -5 V 5.5 V 1.4 V 5 mA YES DOUBLER INVERTER 775 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm SOT-23 LSSOP, TSOP5/6,.11,37 5 Compliant EAR99 8542.39.00.01
MAX870EUK+T
Analog Devices Inc
$4.9150 Yes Active 5 V -5 V 5.5 V 1.4 V 5 mA 1.3 mA YES DOUBLER INVERTER 194 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm 5-SOT_23-N/A LSSOP, TSOP5/6,.11,37 5 Compliant EAR99 8542.39.00.01 5-SOT_23-N/A 1997-06-01
package
MAX873BESA+
Maxim Integrated Products
$5.1932 Yes Yes Transferred 2.5 V 2.4975 V 2.5025 V 5 V 4.5 V 18 V 375 µA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, SOP8,.25 8 Compliant EAR99 8542.39.00.01
package
MAX876AESA+
Maxim Integrated Products
$8.4166 Yes Yes Transferred 10 V 9.997 V 10.003 V 15 V 12 V 18 V 375 µA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C INDUSTRIAL 0.1 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, SOP8,.25 8 Compliant EAR99 8542.39.00.01
package
MAX873AESA+
Maxim Integrated Products
$8.6325 Yes Yes Transferred 2.5 V 2.4985 V 2.5015 V 5 V 4.5 V 18 V 375 µA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 7 ppm/°C INDUSTRIAL 0.12 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, SOP8,.25 8 Compliant EAR99 8542.39.00.01
package
MAX8724ETI+
Maxim Integrated Products
$10.1577 Yes Yes Transferred 18 V 8 V 28 V 6 mA 1 YES YES LINEAR BATTERY CHARGER 1 BICMOS INDUSTRIAL S-XQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm QFN HVQCCN, LCC28,.2SQ,20 28 Compliant EAR99 8542.39.00.01
package
MAX875BESA+
Maxim Integrated Products
$11.3061 Yes Yes Transferred 5 V 4.997 V 5.003 V 15 V 7 V 18 V 375 µA 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC SOP, SOP8,.25 8 Compliant EAR99 8542.39.00.01
package
MAX876BCPA
Rochester Electronics LLC
Check for Price No No Active 10 V 9.995 V 10.005 V 15 V 12 V 18 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 20 ppm/°C COMMERCIAL R-PDIP-T8 e0 NOT APPLICABLE 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 4.572 mm DIP PLASTIC, DIP-8 8 Unknown
package
MAX8718ETA
Rochester Electronics LLC
Check for Price Yes No Active 28 V 4 V 3.3 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 3.48 V 3.15 V BICMOS S-PDSO-N8 e0 COMMERCIAL 1 150 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm SON 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 8 Unknown Fixed,Positive,Single Output,Standard Drop
package
MAX8765AETI+
Rochester Electronics LLC
Check for Price Yes Yes Active 18 V 8 V 28 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS INDUSTRIAL S-XQCC-N28 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 UNSPECIFIED VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE YES NOT SPECIFIED NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm QFN 5 X 5 MM, ROHS COMPLIANT, TQFN-28 28 Unknown