Filter Your Search
41 - 50 of 331,177 results
|
LM2671MX-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2671LD-12
Texas Instruments
|
Check for Price | Obsolete | 24 V | 12 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | LCC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LP5550SQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.6 V | 5.5 V | 3 V | 750 mA | YES | BUCK | 1.36 MHz | AUTOMATIC PWM/PFM MODE AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | INDUSTRIAL | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.16SQ,20 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2671LDX-ADJ
Texas Instruments
|
Check for Price | Obsolete | 12 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | ADJUSTABLE OUTPUT VOLTAGE AVAILABLE FROM 1.21V TO 37V | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM2672MX-12
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM2675LD-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | e3 | 3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2672MX-ADJ
Texas Instruments
|
Check for Price | Yes | No | Lifetime Buy | 12 V | 1.21 V | 40 V | 6.5 V | 1.23 V | 37 V | 1 A | 1 | YES | BUCK | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1997-04-01 | ||||
|
MB39A119QN
FUJITSU Limited
|
Check for Price | No | Transferred | 19 V | 25 V | 8 V | 1.2 A | YES | SINGLE | 1 MHz | ALSO OPERATES IN CURRENT MODE | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | OTHER | S-PQCC-N28 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | FUJITSU LTD | HVQCCN, LCC28,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2672N-ADJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 1.21 V | 40 V | 6.5 V | 2.2 A | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.8171 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TPS62002DGSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2 V | 1.6 A | YES | BUCK | 1 MHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | unknown | EAR99 | 8542.39.00.01 |