Filter Your Search
31 - 40 of 331,177 results
|
BQ24630RGER
Texas Instruments
|
$2.8191 | Yes | Yes | Active | 20 V | 3.3 V | 28 V | 5 V | 5 V | 28 V | YES | BUCK | 345 kHz | SWITCHED CAPACITOR CONVERTER | PULSE WIDTH MODULATION | 1 | NMOS | INDUSTRIAL | S-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 4 X 4 MM, GREEN, PLASTIC, VQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM2671LD-3.3
Texas Instruments
|
Check for Price | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2671LD-5.0
Texas Instruments
|
Check for Price | Obsolete | 12 V | 5 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | LCC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2672LDX-3.3
Texas Instruments
|
Check for Price | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2672N-12
Texas Instruments
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 40 V | 6.5 V | 2.2 A | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.8171 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM2672LD-5.0
Texas Instruments
|
Check for Price | Obsolete | 12 V | 5 V | 40 V | 6.5 V | 2.2 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2672N-5.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 40 V | 6.5 V | 2.2 A | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.8171 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM2671M-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | NMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM2672N-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 3.3 V | 40 V | 6.5 V | 2.2 A | NO | BUCK | 275 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | NMOS | AUTOMOTIVE | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.8171 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM2671LDX-5.0
Texas Instruments
|
Check for Price | Obsolete | 12 V | 5 V | 40 V | 6.5 V | 1.25 A | YES | BUCK | 275 kHz | SWITCHING REGULATOR | 1 | NMOS | AUTOMOTIVE | S-PDSO-N16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | TEXAS INSTRUMENTS INC | LCC | HVSON, | 16 | unknown | EAR99 | 8542.39.00.01 |