Parametric results for: ispLSI2128 under Programmable Logic Devices

Filter Your Search

31 - 40 of 60,884 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LC4032V-10TN44I
Lattice Semiconductor Corporation
$0.9767 Yes Yes Active 3.3 V 10 ns 32 30 2 32 30 EE PLD SQUARE 2 DEDICATED INPUTS, 30 I/O PAD-TYPE 86 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 105 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-44 44 compliant EAR99 8542.39.00.01 Lattice Semiconductor
M4A3-32/32-10JNC
Lattice Semiconductor Corporation
$0.9869 Yes Yes Obsolete 3.3 V 10 ns 32 32 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O YES 62.5 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 70 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm LATTICE SEMICONDUCTOR CORP LCC QCCJ, LDCC44,.7SQ 44 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LC4256V-75FTN256AI
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 3.3 V 7.5 ns 132 128 4 256 128 EE PLD SQUARE 4 DEDICATED INPUTS, 128 I/O PAD-TYPE 111 MHz YES YES 83 MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm LATTICE SEMICONDUCTOR CORP BGA FTBGA-256 256 compliant EAR99 8542.39.00.01 Lattice Semiconductor
M4A3-512/192-7FANC
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 7.5 ns 512 192 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES 76.9 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 70 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 compliant EAR99 8542.39.00.01 Lattice Semiconductor
M4A3-512/192-10FANC
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 10 ns 512 192 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES 62.5 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 70 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 compliant EAR99 8542.39.00.01 Lattice Semiconductor
M4A3-512/192-12FANI
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 12 ns 512 192 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES 52.6 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 85 °C -40 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 compliant EAR99 8542.39.00.01 Lattice Semiconductor
SLG46827-AG
Renesas Electronics Corporation
$1.0000 Yes Yes Active 3.3 V 13 15 19 13 OT PLD AEC-Q100 RECTANGULAR 0 DEDICATED INPUTS, 13 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V R-PDSO-G20 1 105 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm RENESAS ELECTRONICS CORP TSSOP 20 compliant Renesas Electronics
XC95288XL-7TQ144C
AMD Xilinx
$1.0000 No Yes Transferred 3.3 V 7.5 ns 117 117 288 117 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 117 I/O YES 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e4 3 70 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP TQFP-144 144 compliant EAR99 8542.39.00.01
M4A3-384/192-65FANC
Lattice Semiconductor Corporation
$1.0000 Yes Yes End Of Life 3.3 V 6.5 ns 384 192 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES PAL-TYPE 95.2 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B256 Not Qualified e1 3 70 °C 250 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.1 mm LATTICE SEMICONDUCTOR CORP BGA LEAD FREE, FPBGA-256 256 compliant EAR99 8542.39.00.01
XCR3032XL-7VQ44C
AMD Xilinx
$1.0000 No Yes Transferred 3.3 V 7.5 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 119 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e4 3 70 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP VQFP-44 44 compliant EAR99 8542.39.00.01