Filter Your Search
11 - 20 of 61,498 results
|
SLG46827-AGTR
Renesas Electronics Corporation
|
$0.7415 | Yes | Obsolete | 3.3 V | 13 | 15 | 19 | 13 | OT PLD | AEC-Q100 | RECTANGULAR | 0 DEDICATED INPUTS, 13 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-PDSO-G20 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BOX, TR, 13-INCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||||||||||||
|
SLG46620G
Renesas Electronics Corporation
|
$0.7486 | Yes | Yes | Active | OT PLD | 1 | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | TSSOP | 20 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SLG46585M
Renesas Electronics Corporation
|
$0.7486 | Yes | Active | OT PLD | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | MSTQFN | 29 | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
ATF16V8B-15PC
Atmel Corporation
|
$0.7586 | No | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | ATMEL CORP | unknown | Microchip | DIP | 20 | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | 8542.39.00.01 | |||||||||||
![]() |
LC4032ZE-7MN64I
Lattice Semiconductor Corporation
|
$0.7730 | Yes | Active | 1.8 V | 7.5 ns | 4 | 32 | 32 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 260 | 40 | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | 1.1 mm | LATTICE SEMICONDUCTOR CORP | compliant | Lattice Semiconductor | BGA | 64 | 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 | 8542.39.00.01 | EAR99 | ||||||||||||
![]() |
ATF16V8B-15JU
Atmel Corporation
|
$0.8040 | Yes | Yes | Transferred | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | ATMEL CORP | unknown | Microchip | LPCC | 20 | GREEN, PLASTIC, MS-018AA, LCC-20 | 8542.39.00.01 | ||||||||||
![]() |
LC4032ZE-7TN48C
Lattice Semiconductor Corporation
|
$0.8311 | Yes | Active | 1.8 V | 7.5 ns | 4 | 32 | 32 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | YES | 111 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | compliant | Lattice Semiconductor | QFP | 48 | 7 X 7 MM, LEAD FREE, TQFP-48 | 8542.39.00.01 | EAR99 | ||||||||||||
![]() |
XC2C32A-6QFG32C
AMD Xilinx
|
$0.8328 | Yes | Yes | Transferred | 1.8 V | 6 ns | 32 | 21 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 21 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 300 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PDSO-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SON | LCC32,.2SQ,20 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 1 mm | XILINX INC | compliant | QFN | 32 | 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 | 8542.39.00.01 | EAR99 | |||||||||||
![]() |
M4A3-32/32-10VNC
Lattice Semiconductor Corporation
|
$0.8594 | Yes | Yes | End Of Life | 3.3 V | 10 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | PAL-TYPE | 62.5 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | compliant | Lattice Semiconductor | QFP | 44 | 8542.39.00.01 | EAR99 | ||||||||||
![]() |
XC9536XL-10VQG64C
AMD Xilinx
|
$0.8611 | Yes | Yes | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | compliant | QFP | 64 | LEAD FREE, VQFP-64 | 8542.39.00.01 | EAR99 |