Filter Your Search
21 - 30 of 59,963 results
|
ATF16V8B-15SU
Microchip Technology Inc
|
$1.0705 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | 20 | SOIC-20 | EAR99 | 8542.31.00.01 | ||||||||||
|
|
SLG46827-AGTR
Renesas Electronics Corporation
|
$1.0903 | Yes | Obsolete | 3.3 V | 13 | 15 | 19 | 13 | OT PLD | AEC-Q100 | RECTANGULAR | 0 DEDICATED INPUTS, 13 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-PDSO-G20 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BOX, TR, 13-INCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | 8542.31.00.55 | |||||||||||||||||||||
|
|
SLG46621V
Renesas Electronics Corporation
|
$1.0932 | Yes | Yes | Active | 1.8 V | 17 | 16 | 1 | 1 | 16 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 16 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N20 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | LCC20,.08X.12,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | BOX, TR, 7-INCH | YES | NO LEAD | 400 µm | QUAD | 2 mm | 3 mm | 600 µm | 20 | 8542.31.00.55 | TQFN | |||||||||||||||||
|
ATF750C-7SX
Microchip Technology Inc
|
$1.1558 | Yes | Yes | Active | 5 V | 7.5 ns | 11 | 10 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | NO | 95 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | 24 | SOIC-24 | EAR99 | 8542.31.00.01 | ||||||||||||||
|
|
SLG46535V
Dialog Semiconductor GmbH
|
$1.1684 | Yes | Transferred | 1.8 V | 11 | 10 | 1 | 19 | 10 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 10 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.08X.09,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 2 mm | 2.2 mm | 600 µm | EAR99 | 8542.39.00.01 | STQFN-14 | 2018-06-13 | ||||||||||||||||||
|
ATF16V8BQL-15SU
Microchip Technology Inc
|
$1.1910 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | 20 | SOIC-20 | EAR99 | 8542.31.00.01 | ||||||||||
|
ATF16V8B-15JU
Microchip Technology Inc
|
$1.2632 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | 20 | PLCC-20 | EAR99 | 8542.31.00.01 | LCC-20 | ||||||||||||
|
ATF16V8B-15PU
Microchip Technology Inc
|
$1.2639 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | 20 | PDIP-20 | EAR99 | 8542.31.00.01 | DIP-20 | ||||||||||||
|
XC9536XL-10VQG64C
AMD Xilinx
|
$1.3203 | Yes | Yes | Transferred | 3.3 V | 10 ns | 36 | 36 | 36 | 36 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | 64 | EAR99 | 8542.39.00.01 | QFP | LEAD FREE, VQFP-64 | ||||||||||
|
XC9572-15PC84C
AMD Xilinx
|
$1.3203 | No | Obsolete | 5 V | 15 ns | 69 | 69 | 72 | 69 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 69 I/O | YES | 55.6 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | 84 | 8542.31.00.55 | LCC | PLASTIC, LCC-84 |