Parametric results for: program under Programmable Logic Devices

Filter Your Search

1 - 10 of 59,963 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ATF1500AL-20AU
Microchip Technology Inc
$0.0493 Yes Yes Active 5 V 20 ns 32 32 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O NO 43 MHz NO NO MACROCELL 5.5 V 4.5 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP LDCC44,.7SQ SQUARE FLATPACK, THIN PROFILE TRAY YES Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 44 TQFP-44 EAR99 8542.31.00.01
package
ATF1504ASVL-20AU44
Microchip Technology Inc
$0.0546 Yes Yes Active 3.3 V 20 ns 32 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 32 I/O 83.3 MHz MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE TRAY YES Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm TQFP-100 44 TQFP-44 3A991.A.2 8542.31.00.01
package
ATF22LV10C-10XU
Microchip Technology Inc
$0.0892 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O 10 MACROCELLS PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDSO-G24 Not Qualified e3 2 85 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm 24 TSSOP-24 EAR99 8542.31.00.01
package
ATF750C-10JU
Microchip Technology Inc
$0.0908 Yes Yes Active 5 V 10 ns 11 10 10 EE PLD INDUSTRIAL SQUARE CMOS 11 DEDICATED INPUTS, 10 I/O NO 83 MHz NO NO MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e3 1 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm 28 PLCC-28 8542.31.00.55
package
ATF22LV10CQZ-30XU
Microchip Technology Inc
$0.0914 Yes Yes Active 3.3 V 30 ns 22 10 11 10 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O PAL-TYPE 25 MHz 132 MACROCELL 5.5 V 3 V R-PDSO-G24 Not Qualified e3 2 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm 24 TSSOP-24 EAR99 8542.31.00.01
package
ATF16LV8C-10XU
Microchip Technology Inc
$0.2169 Yes Yes Active 3.3 V 10 ns 18 8 7 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 7 DEDICATED INPUTS, 8 I/O PAL-TYPE 71 MHz 64 MACROCELL 5.5 V 3 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm 4.40 MM, GREEN, PLASTIC, MO-153, TSSOP-20 20 TSSOP-20 EAR99 8542.31.00.01
package
ATF22LV10C-10SU
Microchip Technology Inc
$0.2497 Yes Yes Active 3.3 V 10 ns 22 10 10 10 FLASH PLD OTHER RECTANGULAR CMOS 10 DEDICATED INPUTS, 10 I/O PAL-TYPE 71.4 MHz 132 MACROCELL 5.5 V 3 V R-PDSO-G24 Not Qualified e3 85 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm SOIC-24 24 SOIC-24 EAR99 8542.31.00.01
package
ATF16V8CZ-15SU
Microchip Technology Inc
$0.2593 Yes Yes Active 5 V 15 ns 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 20 SOIC-20 EAR99 8542.31.00.01
SLG46108V
Renesas Electronics Corporation
$0.4498 Yes Yes Active OT PLD 1 8 8542.31.00.55 TQFN
SLG46108V
Dialog Semiconductor GmbH
$0.5011 Yes Transferred 1.8 V 6 5 1 7 5 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 5 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N8 85 °C -40 °C 8 UNSPECIFIED VQCCN LCC8,.039X.047,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1 mm 1.2 mm 600 µm STQFN-8 EAR99 8542.39.00.01 2018-11-13