Parametric results for: program under Programmable Logic Devices

Filter Your Search

31 - 40 of 59,963 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
XC2C32A-6VQG44I
AMD Xilinx
$1.3701 Yes Yes Transferred 1.8 V 6 ns 32 33 FLASH PLD INDUSTRIAL SQUARE CMOS 33 I/O REAL DIGITAL DESIGN TECHNOLOGY 300 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP LCC32,.2SQ,20 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm QFP 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 44 EAR99 8542.39.00.01
package
EPM3032ALC44-10N
Altera Corporation
$1.3920 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e3 3 70 °C 245 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm LCC PLASTIC, LCC-44 44 8542.31.00.55
package
EPM3032ALC44-10
Altera Corporation
$1.4153 No Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J44 Not Qualified e0 1 70 °C 220 20 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm LCC PLASTIC, LCC-44 44 8542.31.00.55
package
XC9536XL-10VQG44I
AMD Xilinx
$1.4271 Yes Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm QFP LEAD FREE, VQFP-44 44 EAR99 8542.39.00.01
package
ATF16V8BQL-15JU
Microchip Technology Inc
$1.4490 Yes Yes Active 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm LCC-20 20 EAR99 8542.31.00.01 PLCC-20
package
ATF16V8B-10JU
Microchip Technology Inc
$1.4501 Yes Yes Active 5 V 10 ns 8 8 8 FLASH PLD INDUSTRIAL SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 68 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 8.966 mm 8.966 mm 4.572 mm LCC-20 20 EAR99 8542.31.00.01 PLCC-20
package
ATF16V8BQL-15PU
Microchip Technology Inc
$1.4708 Yes Yes Active 5 V 15 ns 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm DIP-20 20 EAR99 8542.31.00.01 PDIP-20
SLG46826V
Renesas Electronics Corporation
$1.5450 Yes Yes Active OT PLD 1 TQFN 20 8542.31.00.55
package
EPM3032ATC44-10N
Altera Corporation
$1.6100 Yes Yes Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm QFP TQFP-44 44 8542.31.00.55
package
EPM3032ATC44-10
Altera Corporation
$1.6100 No Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 70 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm QFP TQFP-44 44 8542.31.00.55