Filter Your Search
31 - 40 of 60,884 results
|
EP20K1000EFC1020-3
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 708 | 708 | 38400 | 4 | 708 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 708 I/O | 160 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 1020 | PLASTIC/EPOXY | HBGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | HBGA, BGA1020,32X32,40 | 1020 | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||||||
|
EP20K1000CF1020I9
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 2.02 ns | 708 | 708 | 4 | 2560 | 708 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 708 I/O | PLA-TYPE | 3.03 GHz | YES | YES | 32 | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||||||||||
|
EP20K1000EFC1020-1
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 708 | 708 | 38400 | 4 | 708 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 708 I/O | 160 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 1020 | PLASTIC/EPOXY | HBGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | HBGA, BGA1020,32X32,40 | 1020 | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||||||
|
EP20K1000EFC1020-2
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 708 | 708 | 38400 | 4 | 708 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 708 I/O | 160 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 1020 | PLASTIC/EPOXY | HBGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | HBGA, BGA1020,32X32,40 | 1020 | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||||||
|
EP20K1000EFC1020-2X
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 708 | 708 | 38400 | 4 | 708 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 708 I/O | 160 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 1020 | PLASTIC/EPOXY | HBGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | HBGA, BGA1020,32X32,40 | 1020 | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||||||
|
EP20K1000CF1020C9
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 2.02 ns | 708 | 708 | 4 | 2560 | 708 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 708 I/O | PLA-TYPE | 3.03 GHz | YES | YES | 32 | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | compliant | 3A001.A.7.A | 8542.39.00.01 | ||||||||||||||
|
EP20K1000CF1020C8
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 1.79 ns | 708 | 708 | 4 | 2560 | 708 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 708 I/O | PLA-TYPE | 3.226 GHz | YES | YES | 32 | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | compliant | 3A001.A.7.A | 8542.39.00.01 | ||||||||||||||
|
EP20K1000CF1020I8
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 1.79 ns | 708 | 708 | 4 | 2560 | 708 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 708 I/O | PLA-TYPE | 3.226 GHz | YES | YES | 32 | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||||||||||
|
EP20K1000CF1020I7
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 1.49 ns | 708 | 708 | 4 | 2560 | 708 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 708 I/O | PLA-TYPE | 3.571 GHz | YES | YES | 32 | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||||||||||
|
EP20K1000EFC33-3
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 2.32 ns | 700 | 700 | 38400 | 4 | 708 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 708 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, BGA1020,32X32,40 | compliant | 3A001.A.7.A | 8542.39.00.01 |