Parametric results for: EPM240T100A4 under Programmable Logic Devices

Filter Your Search

1 - 10 of 60,884 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology%20asc
Select parts from the table below to compare.
Compare
Compare
EPM3064ATI44-10N
Altera Corporation
$3.3300 Yes Yes Transferred 3.3 V 10 ns 64 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP LDCC44,.7SQ SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01 Intel
EPM240T100C5N
Intel Corporation
$7.5000 Yes Active 2.5 V 7.5 ns 80 80 192 80 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP compliant 8542.39.00.01 Intel EAR99
ATF1508AS-10AU100
Microchip Technology Inc
$15.2795 Yes Yes Active 5 V 10 ns 128 80 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 80 I/O YES 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH TRAY YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 compliant 8542.31.00.01 Microchip 3A991.A.2
EPM7032AETI44-7N
Altera Corporation
$4.5400 Yes Yes Transferred 3.3 V 7.5 ns 36 36 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O PLA-TYPE 138.9 MHz YES YES 1024 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm ALTERA CORP QFP TQFP-44 44 unknown 8542.39.00.01 Intel
EPM7032AETI44-7N
Intel Corporation
$4.5400 Yes Obsolete 3.3 V 7.5 ns 36 36 32 36 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O PLA-TYPE 138.9 MHz YES YES 1024 MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm INTEL CORP TQFP-44 compliant 8542.39.00.01 Intel EAR99
EPM240T100C5N
Altera Corporation
$12.1416 Yes Yes Transferred 2.5 V 7.5 ns 192 80 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP QFP 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 100 unknown 8542.39.00.01 Intel
EPM7128SQI100-10N
Altera Corporation
$17.9949 Yes Yes Transferred 5 V 10 ns 128 84 EE PLD INDUSTRIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 245 30 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES Matte Tin (Sn) GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm ALTERA CORP QFP PLASTIC, QFP-100 100 compliant 8542.39.00.01 Intel
EPM7160STI100-10N
Altera Corporation
$81.3280 Yes Yes Transferred 5 V 10 ns 160 84 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 compliant 8542.39.00.01 Intel
ATF1508AS-10AU100
Atmel Corporation
$12.3327 Yes Yes Transferred 5 V 10 ns 128 80 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 80 I/O YES 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ATMEL CORP QFP 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 100 unknown 8542.39.00.01 Microchip
EPM3064ATI44-10N
Intel Corporation
Check for Price Yes Obsolete 3.3 V 10 ns 64 34 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP LDCC44,.7SQ SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm INTEL CORP TQFP-44 compliant 8542.39.00.01 Intel EAR99