Parametric results for: EPM240T100A4 under Programmable Logic Devices

Filter Your Search

21 - 30 of 60,884 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC9536XL-10VQG64C
AMD Xilinx
$0.8611 Yes Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-64 64 compliant EAR99 8542.39.00.01
ATF16V8BQL-15PU
Atmel Corporation
$0.9050 Yes Yes Transferred 5 V 15 ns 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 245 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm ATMEL CORP DIP DIP, DIP20,.3 20 compliant 8542.39.00.01 Microchip
LC4064ZE-7UMN64C
Lattice Semiconductor Corporation
$0.9119 Yes Active 1.8 V 7.5 ns 4 64 48 EE PLD SQUARE CMOS 4 DEDICATED INPUTS, 48 I/O YES 111 MHz YES YES MACROCELL 1.9 V 1.7 V S-PBGA-B64 Not Qualified e1 3 260 40 64 PLASTIC/EPOXY VFBGA BGA64,8X8,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 4 mm 4 mm 1 mm LATTICE SEMICONDUCTOR CORP BGA 4 X 4 MM, 0.4 MM PITCH, LEAD FREE, UCBGA-64 64 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LC4032ZC-75TN48C
Lattice Semiconductor Corporation
$0.9257 Yes Yes Active 1.8 V 7.5 ns 36 32 4 32 32 EE PLD SQUARE 4 DEDICATED INPUTS, 32 I/O PAD-TYPE 111 MHz YES YES 83 MACROCELL 1.9 V 1.7 V S-PQFP-G48 Not Qualified e3 3 90 °C 260 40 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-48 48 compliant EAR99 8542.39.00.01 Lattice Semiconductor
ATF16V8B-15SU
Atmel Corporation
$0.9452 Yes Yes Transferred 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm ATMEL CORP SOIC 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 20 compliant 8542.39.00.01 Microchip
LC4032ZE-7TN48I
Lattice Semiconductor Corporation
$0.9537 Yes Active 1.8 V 7.5 ns 4 32 32 EE PLD SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O YES 111 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G48 Not Qualified e3 3 260 40 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP 7 X 7 MM, LEAD FREE, TQFP-48 48 compliant EAR99 8542.39.00.01 Lattice Semiconductor
XC9536XL-10VQG44I
AMD Xilinx
$0.9565 Yes Yes Transferred 3.3 V 10 ns 34 34 36 34 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC QFP LEAD FREE, VQFP-44 44 unknown EAR99 8542.39.00.01
SLG46855-AP
Renesas Electronics Corporation
$0.9587 Yes Active 2.5 V 11 11 1 23 11 OT PLD AEC-Q100 SQUARE 1 DEDICATED INPUTS, 11 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V S-XQCC-N14 105 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.12SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 650 µm QUAD 3 mm 3 mm 600 µm RENESAS ELECTRONICS CORP TQFN 14 compliant Renesas Electronics
LC4032ZC-5TN48C
Lattice Semiconductor Corporation
$0.9642 Yes Yes Active 1.8 V 5 ns 36 32 4 32 32 EE PLD SQUARE 4 DEDICATED INPUTS, 32 I/O PAD-TYPE 156 MHz YES YES 83 MACROCELL 1.9 V 1.7 V S-PQFP-G48 Not Qualified e3 3 90 °C 260 40 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-48 48 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LC4032ZC-75TN48I
Lattice Semiconductor Corporation
$0.9642 Yes Yes Active 1.8 V 7.5 ns 36 32 4 32 32 EE PLD SQUARE 4 DEDICATED INPUTS, 32 I/O PAD-TYPE 111 MHz YES YES 83 MACROCELL 1.9 V 1.7 V S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-48 48 compliant EAR99 8542.39.00.01 Lattice Semiconductor