Parametric results for: PROGRAMMABL under Programmable Logic Devices

Filter Your Search

1 - 10 of 59,958 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLG46108V
Renesas Electronics Corporation
$0.4216 Yes Yes Active OT PLD 1 TQFN 8 EAR99 8542.39.00.90
SLG46108V
Dialog Semiconductor GmbH
$0.5011 Yes Transferred 1.8 V 6 5 1 7 5 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 5 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N8 85 °C -40 °C 8 UNSPECIFIED VQCCN LCC8,.039X.047,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1 mm 1.2 mm 600 µm EAR99 8542.39.00.01 STQFN-8 2018-11-13
SLG46536V
Dialog Semiconductor GmbH
$0.7384 Yes Transferred 1.8 V 12 11 1 26 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.08X.09,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 2.2 mm 600 µm EAR99 8542.39.00.01 STQFN-14 2018-06-13
package
EPM3032ATC44-10
Altera Corporation
$0.7438 No Transferred 3.3 V 10 ns 32 34 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 34 I/O YES 103.1 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e0 3 70 °C 235 20 44 PLASTIC/EPOXY LQFP TQFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 10 mm 10 mm 1.27 mm QFP 44 8542.31.00.55 TQFP-44 PG0102610C6S PG011005109210161001
SLG46722V
Renesas Electronics Corporation
$0.7462 Yes Yes Active 1.8 V 18 17 1 2 17 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 17 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N20 1 85 °C -40 °C 20 UNSPECIFIED VQCCN LCC20,.08X.12,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 3 mm 600 µm TQFN 20 EAR99 8542.39.00.90
package
ATF16V8B-15PC
Atmel Corporation
$0.7586 No No Obsolete 5 V 15 ns 18 8 8 8 FLASH PLD COMMERCIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 45 MHz 64 MACROCELL 5.25 V 4.75 V R-PDIP-T20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm DIP 20 8542.31.00.55 DIP, DIP20,.3 PG0310081017103810021029100710021001 Unknown
SLG46535V
Renesas Electronics Corporation
$0.7720 Yes Yes Active 1.8 V 11 10 1 19 10 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 10 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.08X.09,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE TR, 7 INCH YES NO LEAD 400 µm QUAD 2 mm 2.2 mm 600 µm TQFN 14 EAR99 8542.39.00.90
SLG46536V
Renesas Electronics Corporation
$0.7778 Yes Yes Active 1.8 V 12 11 1 26 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.08X.09,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 2.2 mm 600 µm TQFN 14 EAR99 8542.39.00.90
SLG46140V
Renesas Electronics Corporation
$0.8161 Yes Yes Active 1.8 V 12 11 1 8 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED HVQCCN LCC14,.06X.08,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH YES NO LEAD 400 µm QUAD 1.6 mm 2 mm 600 µm TQFN 14 EAR99 8542.39.00.90
SLG46120V
Dialog Semiconductor GmbH
$0.8356 Yes Transferred 1.8 V 10 9 1 12 9 OT PLD SQUARE 1 DEDICATED INPUTS, 9 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V S-XQCC-N12 85 °C -40 °C 12 UNSPECIFIED VQCCN LCC12,.06SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.6 mm 1.6 mm 600 µm EAR99 8542.39.00.01 VQCCN, LCC12,.06SQ,16 2018-09-28 Compliant