Filter Your Search
21 - 30 of 60,884 results
|
CY39200V676-83MBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 15 ns | 3072 | 428 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 428 I/O | ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B676 | Not Qualified | e0 | 70 °C | 676 | PLASTIC/EPOXY | LBGA | BGA676,26X26,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||
|
CY39200V388-125MGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 10 ns | 3072 | 294 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 294 I/O | IT CAN ALSO HAVE AN INPUT VOLTAGE OF 3.3V | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-388 | 388 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
CY39200Z484-83BBI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 15 ns | 3072 | 368 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 368 I/O | YES | YES | YES | MACROCELL | 1.95 V | 1.65 V | S-PBGA-B484 | Not Qualified | e0 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | LBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
|
CY39200V208-181NTC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 8.5 ns | 3072 | 136 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 136 I/O | ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.77 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 28 X 28 MM, 0.50 MM PITCH, PLASTIC, EQFP-208 | 208 | not_compliant | 8542.39.00.01 | |||||||
|
CY39200V484-181BBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 8.5 ns | 3072 | 368 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 368 I/O | ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 1.9 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA484,22X22,40 | 484 | unknown | 3A991.D | 8542.39.00.01 | |||
|
CY39200Z388-83MGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 15 ns | 3072 | 294 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 294 I/O | YES | YES | YES | MACROCELL | 1.95 V | 1.65 V | S-PBGA-B388 | Not Qualified | e0 | 70 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-388 | 388 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||
|
CY39200Z388-83MGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 15 ns | 3072 | 294 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 294 I/O | YES | YES | YES | MACROCELL | 1.95 V | 1.65 V | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-388 | 388 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
CY39200V388-83MGC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 15 ns | 3072 | 294 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 294 I/O | ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B388 | Not Qualified | e0 | 70 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA388,26X26,50 | 388 | unknown | 3A991.D | 8542.39.00.01 | ||||||
|
CY39200V388-83MGI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 15 ns | 3072 | 294 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 294 I/O | IT CAN ALSO HAVE AN INPUT VOLTAGE OF 3.3V | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B388 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA-388 | 388 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
CY39200Z676-83MBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 15 ns | 3072 | 428 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 428 I/O | YES | YES | YES | MACROCELL | 1.95 V | 1.65 V | S-PBGA-B676 | Not Qualified | e0 | 70 °C | 676 | PLASTIC/EPOXY | LBGA | BGA676,26X26,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 |