Filter Your Search
31 - 40 of 60,884 results
|
EPM7064SLI44-7N
Altera Corporation
|
$9.1336 | Yes | Yes | Transferred | 5 V | 7.5 ns | 64 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | 64 MACROCELLS; 4 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||||||||||
|
EPM7064AETI44-7N
Altera Corporation
|
$29.6748 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 64 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 135.1 MHz | YES | YES | 2048 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | |||||||
|
EPF10K20TI144-4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 600 ps | 102 | 102 | 1152 | 4 | 102 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 102 I/O | REGISTERED | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | TQFP-144 | compliant | 8542.39.00.01 | Intel | ||||||||||||||||
|
EPM240T100I5N
Altera Corporation
|
$12.9811 | Yes | Yes | Transferred | 2.5 V | 7.5 ns | 192 | 80 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||||||||||
|
EPM3064ATC44-10N
Altera Corporation
|
$7.0205 | Yes | Yes | Transferred | 3.3 V | 10 ns | 64 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | |||||||||||
|
EPM1270T144I5N
Intel Corporation
|
$49.4283 | Yes | Active | 2.5 V | 10 ns | 116 | 116 | 980 | 116 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 116 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||||||||
|
EPM7256AEQI208-7N
Altera Corporation
|
$103.2240 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | YES | 126.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||||||||||
|
EPM3256AQI208-10N
Altera Corporation
|
$29.9000 | Yes | Yes | Transferred | 3.3 V | 10 ns | 256 | 158 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 158 I/O | YES | 95.2 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | Intel | ||||||||||
|
EPM570T144C5N
Intel Corporation
|
$30.3615 | Yes | Active | 2.5 V | 8.7 ns | 116 | 116 | 440 | 116 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 116 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||||||||||
|
EPM7128SQI160-10N
Altera Corporation
|
$78.3328 | Yes | Yes | Transferred | 5 V | 10 ns | 128 | 100 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.07 mm | ALTERA CORP | QFP | QFP, QFP160,1.2SQ | 160 | compliant | 8542.39.00.01 | Intel |