Filter Your Search
41 - 50 of 60,884 results
|
EPM7064AETI100-7N
Altera Corporation
|
$61.4652 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 68 | 68 | 64 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | PLA-TYPE | 135.1 MHz | YES | YES | 2048 | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | |||||
|
EPM7064AETI100-7N
Intel Corporation
|
$60.2600 | Yes | Obsolete | 3.3 V | 7.5 ns | 68 | 68 | 64 | 68 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 68 I/O | PLA-TYPE | 135.1 MHz | YES | YES | 2048 | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | Intel | ||||||||||
|
EPM1270T144C5N
Altera Corporation
|
$6.7782 | Yes | Yes | Transferred | 2.5 V | 10 ns | 980 | 116 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 116 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | ||||||||||
|
EPM3032ATI44-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 32 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | TQFP-44 | compliant | 8542.39.00.01 | Intel | EAR99 | ||||||||||||
|
ATF1504AS-10AU44
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 32 | 32 | 64 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | POWER -UP RESET; SECURITY FUSE | 125 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Microchip | |||||||
|
EPM570T100I5N
Altera Corporation
|
$39.2887 | Yes | Yes | Transferred | 2.5 V | 8.7 ns | 440 | 76 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||||||||
|
5M80ZE64C5N
Intel Corporation
|
$2.3888 | Yes | Active | 1.8 V | 14 ns | 64 | 54 | FLASH PLD | OTHER | SQUARE | CMOS | 54 I/O | YES | 118.3 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTEL CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||||||
|
EPM570T100I5N
Intel Corporation
|
$27.4785 | Yes | Active | 2.5 V | 8.7 ns | 76 | 76 | 440 | 76 | FLASH PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | 8542.39.00.01 | Intel | EAR99 | |||||||||||
|
EPM7256SRI208-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 256 | 164 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 164 I/O | 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | RQFP-208 | compliant | 8542.39.00.01 | Intel | |||||||||||||
|
EPM1270F256C5N
Intel Corporation
|
$35.2500 | Yes | Active | 2.5 V | 10 ns | 212 | 212 | 980 | 212 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 212 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.2 mm | INTEL CORP | compliant | 8542.39.00.01 | Intel | 3A991 |