Filter Your Search
41 - 50 of 91,833 results
|
HMC326MS8GETR
Analog Devices Inc
|
$15.8620 | No | Yes | Active | 50 Ω | 15 dBm | 18 dB | YES | 4.5 GHz | WIDE BAND MEDIUM POWER | BIPOLAR | 1 | 4.5 GHz | 3 GHz | 5 V | 160 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | 8 | RH-8-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
HMC565LC5
Analog Devices Inc
|
$57.8754 | No | Yes | Active | 50 Ω | 10 dBm | 16 dB | YES | 20 GHz | WIDE BAND LOW POWER | GAAS | 1 | 20 GHz | 6 GHz | 3 V | 75 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
HMC902LP3ETR
Analog Devices Inc
|
$33.2569 | No | Yes | Active | 50 Ω | 10 dBm | 17 dB | YES | 10 GHz | WIDE BAND LOW POWER | GAAS | 1 | 10 GHz | 5 GHz | 3.5 V | 110 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | 16 | HCP-16-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
HMC636ST89ETR
Analog Devices Inc
|
$4.8067 | No | Yes | Active | 50 Ω | 16 dBm | 5 dB | YES | 4 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE | 1 | 4 GHz | 200 MHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SOT-89, SMT, 3 PIN | 3 | RK-3 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
|
AD8354ACPZ-REEL7
Analog Devices Inc
|
$1.2494 | No | Yes | Active | 50 Ω | 10 dBm | 17.3 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.7 GHz | 1 MHz | 3/5 V | 34 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 3 X 2 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||
|
HMC374SC70E
Analog Devices Inc
|
$5.3626 | No | Yes | Active | 50 Ω | 15 dBm | 15 dB | YES | 3 GHz | WIDE BAND MEDIUM POWER | GAAS | 1 | 3 GHz | 300 MHz | 3.3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 6 PIN | 6 | HKS-6-1 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
HMC374ETR
Analog Devices Inc
|
$5.4910 | No | Yes | Active | 50 Ω | 15 dBm | 6 dB | YES | 3 GHz | WIDE BAND MEDIUM POWER | 1 | 3 GHz | 300 MHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, SOT-26, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||
|
MMG3014NT1
NXP Semiconductors
|
$1.8058 | Yes | Active | 50 Ω | 15 dBm | 18.5 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | BIPOLAR | 1 | 4 GHz | 40 MHz | 5 V | 160 mA | e3 | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN | compliant | 8542.33.00.01 | NXP | |||||||||
|
AD8353ACPZ-REEL7
Analog Devices Inc
|
$1.2606 | No | Yes | Active | 50 Ω | 10 dBm | 15.6 dB | YES | 2.7 GHz | WIDE BAND LOW POWER | 1 | 2.7 GHz | 1 MHz | 5 V | 52 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | CP-8 | 8 | CP-8-23 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||
|
HMC3653LP3BETR
Analog Devices Inc
|
$28.0673 | No | Yes | Active | YES | 15 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 15 GHz | 7 GHz | 5 V | 55 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 12 | CP-12-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |