Parametric results for: RF/Microwave Amplifiers

Filter Your Search

1 - 10 of 93,683 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGA427H6327XTSA1
Infineon Technologies AG
$0.1315 Yes Active 50 Ω -10 dBm 18.5 dB 1.8 GHz NARROW BAND MEDIUM POWER 1.8 GHz 100 MHz e3 150 °C -65 °C COMPONENT Tin (Sn) ROHS COMPLIANT, SOT-343, 4 PIN Compliant EAR99 8542.39.00.90
package
BGA2800,115
NXP Semiconductors
$0.1923 Yes End Of Life YES 1 3.3 V 12.1 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) Compliant 8542.33.00.01 TSSOP 6 SOT363
package
BGU6005/N2X
NXP Semiconductors
$0.1994 Yes Obsolete 50 Ω 10 dBm 1.43 17.5 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 1.8/2.85 V e3 150 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) MO-252, SOT-886, XSON-6 Compliant 8542.33.00.01 SON 6 SOT886
package
BGU6009/N2X
NXP Semiconductors
$0.2062 Yes Obsolete 50 Ω 10 dBm 1.78 YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 1.8 V 2 µA IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 SOT-1230, 6 PIN Compliant 8542.33.00.01 SON 6 SOT1230
package
BGA2803,115
NXP Semiconductors
$0.2331 Yes End Of Life 50 Ω 21.2 dB YES 2.2 GHz WIDE BAND LOW POWER LOW NOISE 1 2.2 GHz 3.3 V 6.6 mA e3 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) SC-88, SOT-363, 6 PIN Compliant 8542.33.00.01 TSSOP 6 SOT363
package
BGU8009,115
NXP Semiconductors
$0.2684 Yes End Of Life YES 1 1.8/2.85 V e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,16 Tin (Sn) Compliant 8542.33.00.01 SON 6 SOT1230
NSG1001MXTAG
onsemi
$0.2762 Yes Active SPDT e3 Matte Tin (Sn) - annealed Compliant EAR99 8536.50.70.00 XDFNW6 1.0x1.0, 0.35P 717AE 2020-08-26
SMA3103-TL-E
onsemi
$0.2943 Yes Yes Active WIDE BAND LOW POWER e6 TIN BISMUTH Compliant SC 88FL / MCPH6 6 419AS
package
BGA2801,115
NXP Semiconductors
$0.3008 Yes End Of Life YES 1 3.3 V 16.3 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) Compliant 8542.33.00.01 TSSOP 6 SOT363
package
BGU8019X
NXP Semiconductors
$0.3018 Yes End Of Life 50 Ω 10 dBm 16 dB 1.61 GHz NARROW BAND LOW POWER IEC-60134 1.61 GHz 1.559 GHz 85 °C -40 °C COMPONENT Compliant 8542.33.00.01 SON 6 SOT1232