Filter Your Search
21 - 30 of 83,465 results
|
MASWSS0204TR-3000
MACOM
|
$1.0054 | Yes | Yes | Active | 50 Ω | 38 dBm | 0.65 dB | 1.22 | 100 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 38 dBm | HIGH ISOLATION | 23 dB | 1 | 3 GHz | 2.7 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | TSSOP6,.08 | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||
|
MASWSS0169TR-3000
MACOM
|
$2.4979 | Yes | Yes | Active | 50 Ω | 30 dBm | 0.65 dB | 1.2 | 20 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 20 dBm | 45 dB | 1 | 3 GHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | TSSOP10,.19,20 | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||||
|
MASW-008322-TR1000
MACOM
|
$14.9662 | Yes | Active | 50 Ω | 33.01 dBm | 2.5 dB | 2 | 12 ns | YES | 20 GHz | SPDT | GAAS | HIGH ISOLATION | 39 dB | 1 | 20 GHz | REFLECTIVE | -5/GND V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||||
|
MASWSS0202TR-3000
MACOM
|
$0.9777 | Yes | Yes | Active | 50 Ω | 34 dBm | 1.1 dB | 1.22 | 35 ns | YES | 6 GHz | SPDT | GAAS | 35 dBm | HIGH ISOLATION | 22 dB | 1 | 6 GHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC12,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||
|
PE4250MLI-Z
pSemi
|
$1.1600 | Yes | Active | 50 Ω | 26.99 dBm | 0.9 dB | 1.12 | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 10 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | PSEMI CORP | GREEN, MSOP-8 | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
AS193-73LF
Skyworks Solutions Inc
|
$0.9631 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.7 dB | 1.3 | 100 ns | YES | 2.5 GHz | SPDT | GAAS | 15 dB | 1 | 2.5 GHz | 100 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Skyworks | |||||||
|
MASWSS0176TR-3000
MACOM
|
$0.6376 | Yes | Yes | Active | 50 Ω | 25.91 dBm | 0.55 dB | 1.22 | 40 ns | YES | 3 GHz | SPDT | GAAS | 20 dB | 1 | 3 GHz | 50 MHz | 2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | TSOP6,.11,37 | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||||
|
MASW-008566-TR3000
MACOM
|
$1.7347 | Yes | Yes | Active | 50 Ω | 37.99 dBm | 1 dB | 1.22 | 200 ns | YES | 3 GHz | SP4T | GAAS | 38 dBm | 21 dB | 1 | 3 GHz | 2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC16,.16SQ,25 | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||||
|
HMC221BETR
Analog Devices Inc
|
$2.3333 | No | Yes | Active | 50 Ω | 20 dBm | 1.1 dB | 1.05 | 10 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 8 dBm | 14 dB | 1 | 3 GHz | 10 kHz | REFLECTIVE | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | ANALOG DEVICES INC | SOT-23, 6 PIN | compliant | Analog Devices | 6 | RJ-6 | ||||||||
|
AS183-92LF
Skyworks Solutions Inc
|
$1.1588 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.6 dB | 1.6 | 2.5 GHz | SPDT | 2.5 GHz | 300 kHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | compliant | EAR99 | 8536.50.70.00 | Skyworks |