Filter Your Search
1 - 10 of 1,326 results
|
RFN25S-X2A
Micronetics
|
Check for Price | Transferred | 50 Ω | NO | NOISE SOURCE | 30 dB | 4 GHz | 2 GHz | -144 dBm/Hz | 28 V | 95 °C | -55 °C | COAXIAL | PANEL MOUNT | MICRONETICS INC | unknown | ||||||||
|
NMA-2413-A1S
Micronetics
|
Check for Price | Transferred | 50 Ω | NO | NOISE SOURCE | SMA, INTERFACE=STD | 78 dB | 4 GHz | 10 MHz | 4 dB | -96 dBm/Hz | 350 mA | 15 V | 85 °C | -30 °C | COAXIAL | PANEL MOUNT | MICRONETICS INC | unknown | |||||
|
NZG-10-100K
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | NO | NOISE SOURCE | 100 kHz | 100 Hz | 0.5 dB | COMPONENT | THROUGH HOLE MOUNT | 14 | MERCURY SYSTEMS INC | unknown | DIP-14 | |||||||||||
|
NC504M/12
Noisecom
|
Check for Price | Obsolete | 50 Ω | 108.229 dBm | NO | NOISE SOURCE | 31 dB | 3 GHz | 200 kHz | 1.5 dB | -143 dBm/Hz | 10 mA | 12 V | 85 °C | -55 °C | COMPONENT | THROUGH HOLE MOUNT | 3 | NOISE COM | unknown | ||||
|
RFN25K-Y3B
Mercury Systems Inc
|
Check for Price | Active | 50 Ω | NO | NOISE SOURCE | 25 dB | 26.5 GHz | 18 GHz | -149 dBm/Hz | 15 V | 95 °C | -55 °C | COAXIAL | PANEL MOUNT | MERCURY SYSTEMS INC | unknown | ||||||||
|
NMA-2416-A2S
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | 50 Ω | NO | NOISE SOURCE | SMA, INTERFACE=TTL | 74 dB | 8.5 GHz | 7.8 GHz | 2 dB | -100 dBm/Hz | 350 mA | 15 V | 85 °C | -30 °C | COAXIAL | PANEL MOUNT | MERCURY SYSTEMS INC | unknown | |||||
|
NMA-2413-A1T
Micronetics
|
Check for Price | Transferred | 50 Ω | NO | NOISE SOURCE | SMA, INTERFACE=STD | 78 dB | 4 GHz | 10 MHz | 4 dB | -96 dBm/Hz | 350 mA | 15 V | 85 °C | -30 °C | COAXIAL | PANEL MOUNT | MICRONETICS INC | unknown | |||||
|
RFN25KU-Y1B
Micronetics
|
Check for Price | Transferred | 50 Ω | NO | NOISE SOURCE | 25 dB | 18 GHz | 12.4 GHz | -149 dBm/Hz | 15 V | 95 °C | -55 °C | COAXIAL | PANEL MOUNT | MICRONETICS INC | unknown | ||||||||
|
NZG-150-100K
Mercury Systems Inc
|
Check for Price | Contact Manufacturer | NO | NOISE SOURCE | 100 kHz | 100 Hz | 0.5 dB | COMPONENT | THROUGH HOLE MOUNT | 14 | MERCURY SYSTEMS INC | unknown | DIP-14 | |||||||||||
|
RFN25S-X1A
Micronetics
|
Check for Price | Transferred | 50 Ω | NO | NOISE SOURCE | 30 dB | 4 GHz | 2 GHz | -144 dBm/Hz | 28 V | 95 °C | -55 °C | COAXIAL | PANEL MOUNT | MICRONETICS INC | unknown |