Parametric results for: AH102A under RF/Microwave Amplifiers

Filter Your Search

1 - 10 of 91,833 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGA2817,115
NXP Semiconductors
$0.0542 Yes Active YES 1 3.3 V 22.2 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
SMA3101-TL-E
onsemi
$0.1233 Yes End Of Life 50 Ω 21.5 dB 3 GHz WIDE BAND LOW POWER 3 GHz 100 MHz e6 85 °C -40 °C COMPONENT Tin/Bismuth (Sn/Bi) ONSEMI SC 88FL / MCPH6 6 419AS compliant onsemi LEAD FREE, MCPH6, SC-70-6, SC-88, SOT-363, 6 PIN
BGA2867,115
NXP Semiconductors
$0.1246 Yes Active YES 1 5 V 23.2 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
AP2501SN-7
Diodes Incorporated
$0.1464 Yes Obsolete WIDE BAND MEDIUM POWER e4 NICKEL PALLADIUM GOLD DIODES INC compliant EAR99
AP2501MP-13
Diodes Incorporated
$0.1496 Yes Yes Obsolete WIDE BAND MEDIUM POWER e3 MATTE TIN DIODES INC compliant EAR99
BGU6005/N2X
NXP Semiconductors
$0.1518 Yes Active 50 Ω 10 dBm 1.43 17.5 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 1.8/2.85 V e3 150 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS SON 6 SOT886 compliant NXP MO-252, SOT-886, XSON-6 8542.33.00.01
BGA2866,115
NXP Semiconductors
$0.1562 Yes Active YES 1 5 V 20.1 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN NXP SEMICONDUCTORS TSSOP 6 SOT363 compliant NXP
SST12LP08-QXBE
Microchip Technology Inc
$0.1624 Yes Yes Not Recommended 50 Ω 5 dBm 29 dB YES 2.484 GHz NARROW BAND MEDIUM POWER HIGH RELIABILITY 1 2.484 GHz 2.412 GHz 3.3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 12 PLASTIC/EPOXY LCC12,.08SQ,16 MATTE TIN MICROCHIP TECHNOLOGY INC compliant Microchip 2 X 2 MM, ROHS COMPLIANT, MO-220JVEED-4, QFN-12 EAR99 8542.33.00.01
SST12LP19E-QX8E
Microchip Technology Inc
$0.1624 Yes Obsolete 50 Ω 5 dBm 24 dB YES 2.484 GHz NARROW BAND MEDIUM POWER HIGH RELIABILITY 1 2.484 GHz 2.412 GHz 3.3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.08,16 Matte Tin (Sn) MICROCHIP TECHNOLOGY INC compliant Microchip XSON-8 EAR99 8542.33.00.01
BGA2874,115
NXP Semiconductors
$0.1672 Yes Obsolete YES 1 2.5 V 19 mA e3 SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN NXP SEMICONDUCTORS TSSOP 6 SOT363 unknown NXP