Filter Your Search
21 - 30 of 417,248 results
|
HMC656LP2ETR
Analog Devices Inc
|
$5.5949 | No | Yes | Active | 50 Ω | 10 dB | 25 dBm | 1.67 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | Analog Devices | |||||||||||
|
HMC656LP2E
Analog Devices Inc
|
$5.7299 | No | Yes | Active | 50 Ω | 10 dB | 25 dBm | 1.67 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | Analog Devices | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | EAR99 | 8542.39.00.01 | ||||||||
|
F1956NBGI8
Renesas Electronics Corporation
|
$5.7381 | Yes | Yes | Active | 50 Ω | 31.75 dB | 34 dBm | 3 dB | 1.5 | YES | 6 GHz | VARIABLE ATTENUATOR | 6 GHz | 1 MHz | 3.3 V | 800 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | LCC32,.2SQ,20 | MATTE TIN | RENESAS ELECTRONICS CORP | 32 | NBG32P2 | compliant | Renesas Electronics | NLR | 8542390001 | VFQFPN | |||||
|
F2258NLGK8
Renesas Electronics Corporation
|
$5.7453 | Yes | Yes | Active | VARIABLE ATTENUATOR | e3 | TIN | RENESAS ELECTRONICS CORP | 16 | NLG16P2 | compliant | Renesas Electronics | NLR | 8542390001 | VFQFPN | ||||||||||||||||||||||
|
HMC291SE
Analog Devices Inc
|
$5.9276 | No | Yes | Active | 50 Ω | 12 dB | 28 dBm | 1.32 dB | 1.09 | YES | 4 GHz | VARIABLE ATTENUATOR | 4 GHz | 700 MHz | 3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | SOT-26 | |||||||
|
HMC652LP2ETR
Analog Devices Inc
|
$6.1024 | No | Yes | Active | 50 Ω | 2 dB | 27 dBm | 2.61 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | Analog Devices | |||||||||||||
|
HMC273AMS10GE
Analog Devices Inc
|
$6.2369 | No | Yes | Active | 50 Ω | 31 dB | 26.02 dBm | 3.5 dB | 1.38 | 3.8 GHz | VARIABLE ATTENUATOR | 3.8 GHz | 700 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 10 | RH-10-3 | compliant | Analog Devices | MSOP-10 | |||||||||||||
|
HMC8073LP3DE
Analog Devices Inc
|
$6.2488 | No | Yes | Active | 50 Ω | 31.5 dB | 30 dBm | 2.2 dB | YES | 3 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 3 GHz | 600 MHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | 16 | CP-16-38 | compliant | Analog Devices | MO-220-VEED-4, 16 PIN | EAR99 | 8542.39.00.01 | |||||
|
HMC657LP2E
Analog Devices Inc
|
$6.5421 | No | Yes | Active | 50 Ω | 15 dB | 25 dBm | 1.5 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | Analog Devices | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | EAR99 | 8542.39.00.01 | ||||||||
|
HMC653LP2E
Analog Devices Inc
|
$6.5506 | No | Yes | Active | 50 Ω | 3 dB | 26.02 dBm | 2.61 | YES | 25 GHz | FIXED ATTENUATOR | 25 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,25 | Matte Tin (Sn) | ANALOG DEVICES INC | 6 | HCP-6-1 | compliant | Analog Devices | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | EAR99 | 8542.39.00.01 |