Filter Your Search
21 - 30 of 1,528 results
|
CGD1044H,112
NXP Semiconductors
|
$37.0485 | Yes | Obsolete | 1 GHz | FREQUENCY DOUBLER | HYBRID | 1 | 1 GHz | 40 MHz | 24 V | 470 mA | e4 | 100 °C | -20 °C | MODULE | PLASTIC/EPOXY | SOT-115J | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | SFM | SOT-115J | 7 | SOT115JA | compliant | 8542.33.00.01 | |||||||||||
|
HMC814
Analog Devices Inc
|
$37.2671 | No | Yes | Active | 50 Ω | 10 dBm | 2.61 | 12.3 GHz | FREQUENCY DOUBLER | 12.3 GHz | 6.5 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) | ANALOG DEVICES INC | DIE-4 | 0 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||||||||||||
|
HMC443LP4E
Analog Devices Inc
|
$37.2700 | No | Yes | Active | 50 Ω | 20 dBm | YES | 11.2 GHz | FREQUENCY QUADRUPLER | GAAS | 11.2 GHz | 9.8 GHz | 5 V | 69 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | 24 | HCP-24-2 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||||
|
HMC443LP4ETR
Analog Devices Inc
|
$37.9139 | No | Yes | Active | 50 Ω | 5 dBm | YES | FREQUENCY QUADRUPLER | GAAS | 5 V | 69 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | Analog Devices | |||||||||||
|
HMC368LP4TR
Analog Devices Inc
|
$39.3380 | No | No | Active | 50 Ω | 20 dBm | 1.92 | YES | 8 GHz | FREQUENCY DOUBLER | GAAS | 8 GHz | 4.5 GHz | 5 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Tin/Lead (Sn85Pb15) | ANALOG DEVICES INC | QFN-24 | 24 | HCP-24-2 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
HMC577LC4B
Analog Devices Inc
|
$39.7745 | No | Yes | Active | 50 Ω | 13 dBm | 31 GHz | FREQUENCY DOUBLER | 31 GHz | 27 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | QFN-24 | 24 | HE-24-1 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||||||||||||
|
HMC695LP4E
Analog Devices Inc
|
$39.8491 | No | Yes | Active | 50 Ω | 20 dBm | 3.3 GHz | FREQUENCY QUADRUPLER | 3.3 GHz | 2.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, LEADLESS, PLASTIC PACKAGE-24 | 24 | HCP-24-2 | compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||||||||||||
|
HMC695LP4
Analog Devices Inc
|
$40.0029 | No | No | Active | 50 Ω | 20 dBm | 3.3 GHz | FREQUENCY QUADRUPLER | 3.3 GHz | 2.85 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | 4 X 4 MM, MINIATURE, LEADLESS, PLASTIC PACKAGE-24 | 24 | HCP-24-1 | not_compliant | 8542.39.00.01 | EAR99 | Analog Devices | |||||||||||||
|
HMC577LC4BTR
Analog Devices Inc
|
$40.5130 | No | Yes | Active | 50 Ω | YES | FREQUENCY DOUBLER | GAAS | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 24 | HE-24-1 | compliant | ||||||||||||||
|
HMC576
Analog Devices Inc
|
$40.9665 | No | Yes | Active | 50 Ω | 20 dBm | 29 GHz | FREQUENCY DOUBLER | 29 GHz | 18 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) | ANALOG DEVICES INC | DIE-6 | 0 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |