Filter Your Search
31 - 40 of 859 results
|
SML1001RBN
TT Electronics Resistors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 11 A | 1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 44 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | Not Qualified | CECC | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SML15SUZ06KR3
TT Electronics Resistors
|
Check for Price | Yes | Active | YES | SINGLE | 2 | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | 15 A | R-PSSO-G2 | e3 | Not Qualified | 150 °C | -55 °C | CATHODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | D2PAK-3 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | SILICON | RECTIFIER DIODE | 150 A | 1 | 600 V | 45 ns | ||||||||||||||||||||||||||||||||||||
|
SML120J25R3
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1.2 kV | 1 | 26 A | 400 mΩ | 3600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 A | SWITCHING | SILICON | R-PUFM-X4 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | UNSPECIFIED | UPPER | SEMELAB LTD | compliant | EAR99 | FLANGE MOUNT, R-PUFM-X4 | ||||||||||||||||||||||||||||||||||||||
|
SML120J25R3
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1.2 kV | 1 | 26 A | 400 mΩ | 3600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 A | SWITCHING | SILICON | R-PUFM-X4 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | UNSPECIFIED | UPPER | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SML1004R-SM
TT Electronics Resistors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 3.3 A | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | Not Qualified | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | unknown | EAR99 | FLANGE MOUNT, R-MSFM-T3 | |||||||||||||||||||||||||||||||||||||||||||||
|
SML19416W
Allegro MicroSystems LLC
|
Check for Price | Active | ALLEGRO MICROSYSTEMS LLC | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML12303
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 300 V | 10 A | NPN | NO | SINGLE | 2 | 1 | 20 | 10 MHz | SILICON | TO-204AA | O-MBFM-P2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | EAR99 | FLANGE MOUNT, O-MBFM-P2 | TO-3 | 2 | |||||||||||||||||||||||||||||||||||||||
|
SML1004R2CN.01
TT Electronics Resistors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 3 A | 4.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13.2 A | SILICON | TO-254AA | S-MSFM-P3 | Not Qualified | 150 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | TO-254, 3 PIN | ||||||||||||||||||||||||||||||||||||||||||
|
SML100HB06
TT Electronics Resistors
|
Check for Price | No | Active | 600 V | 130 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 7 | 2 | HIGH RELIABILITY | SILICON | 180 ns | 37 ns | R-MUFM-X7 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | METAL | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | TT ELECTRONICS PLC | compliant | EAR99 | FLANGE MOUNT, R-MUFM-X7 | |||||||||||||||||||||||||||||||||||||||||
|
SML1S
MACOM
|
Check for Price | Yes | Obsolete | 4 | HYBRID | METAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MODULE,4LEAD,.45SQ | FIXED | 50 Ω | MODULE | 20 dBm | 3.2 GHz | 5 MHz | MODULE,4LEAD,.45SQ | 15 V | LIMITER | 10 mA | 2.29 |