Filter Your Search
1 - 10 of 860 results
|
SML1
MACOM
|
$197.4446 | Yes | Yes | Active | 50 Ω | 20 dBm | 2.5 | 7 dBm | 3 GHz | LIMITER | HYBRID | HIGH RELIABILITY | FIXED | 3 GHz | 5 MHz | 15 V | 10 mA | 85 °C | -54 °C | COMPONENT | 4 | METAL | MODULE,4LEAD,.45 | M/A-COM TECHNOLOGY SOLUTIONS INC | MODULE,4LEAD,.45 | compliant | MACOM | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML17GB15U2C
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | YES | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | Not Qualified | R-CBCC-N3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | TO-276AB | 3 | EAR99 | 8541.10.00.80 | CATHODE | COMMON CATHODE, 2 ELEMENTS | SILICON | RECTIFIER DIODE | TO-276AB | 30 A | 1 | 23 A | 150 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML10SUZ12D
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | NO | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | ULTRA FAST SOFT RECOVERY | Not Qualified | R-PSFM-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SEMELAB LTD | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-220 | 100 A | 1 | 10 A | 1.2 kV | 50 ns | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML10SUZ12D
TT Electronics Resistors
|
Check for Price | No | Active | NO | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | ULTRA FAST SOFT RECOVERY | Not Qualified | R-PSFM-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | TO-220 | 100 A | 1 | 10 A | 1.2 kV | 50 ns | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML120J15R3
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | NO | e3 | Not Qualified | R-PUFM-D4 | 150 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | SOLDER LUG | UPPER | SEMELAB LTD | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | SINGLE WITH BUILT-IN DIODE | 2500 mJ | 1.2 kV | 15 A | 800 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 60 A | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML100W18
TT Electronics Resistors
|
Check for Price | No | Active | NO | Not Qualified | R-MSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | SINGLE WITH BUILT-IN DIODE | TO-267AA | 2500 mJ | 1 kV | 17.3 A | 570 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 69.2 A | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML10EUZ12KR3
TT Electronics Resistors
|
Check for Price | Yes | Active | YES | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | ULTRA FAST SOFT RECOVERY | e3 | Not Qualified | R-PSSO-G2 | 150 °C | -55 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | TT ELECTRONICS PLC | D2PAK-3 | compliant | EAR99 | 8541.10.00.80 | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 100 A | 1 | 10 A | 1.2 kV | 45 ns | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML1209-0ER-TR
LEDtronics Inc
|
Check for Price | Yes | Yes | Active | YES | 1 | 85 °C | -55 °C | SURFACE MOUNT | 2 | 3.1 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | SINGLE | SUPER RED | 30 mA | WATER CLEAR | 850.0 mcd | SINGLE COLOR LED | 2.49 mm | TR, 7 INCH | 639 nm | ROUND | 1.8 mm | T-3/4 | 25 deg | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML1206-0150JLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | e3 | 125 °C | -40 °C | 2 | Matte Tin (Sn) | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 300 mΩ | 15 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 500 mA | 2.4 GHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | WRAPAROUND | 500 MHz | 5 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SML1008-101K
Gowanda Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | YES | 1 | 125 °C | -40 °C | 2 | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1.75 Ω | 1 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 460 mA | 290 MHz | RECTANGULAR PACKAGE | NO | DUAL ENDED | J BEND | 25 MHz | 10 % | 35 | Q MEASURED AT 50 MHZ |