Filter Your Search
1 - 10 of 18 results
|
SBTC-2-10-75X+
Mini-Circuits
|
Check for Price | Yes | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.35 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):17 | 1 GHz | 10 MHz | 85 °C | -40 °C | MODULE | MINI-CIRCUITS | AT1667, 6/5 PIN | unknown | EAR99 | |||||||
|
SBTC-2-10
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 26.99 dBm | 1.4 dB | 1.2 | 1 GHz | COMBINER | ISOLATION-MIN (DB):16 | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||
|
SBTC-2-10L
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 26.99 dBm | 1.4 dB | 1.17 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):16 | 1 GHz | 5 MHz | e0 | 85 °C | -40 °C | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||
|
SBTC-2-105075X+
Mini-Circuits
|
Check for Price | Yes | Active | 75 Ω | 26.99 dBm | 1.6 dB | 1.38 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):15 | 1 GHz | 50 MHz | e4 | 85 °C | -40 °C | MODULE | Palladium/Silver (Pd/Ag) | MINI-CIRCUITS | 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, ROHS COMPLIANT, AT1667, 6/5 PIN | unknown | EAR99 | |||||
|
SBTC-2-10-5075
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 26.99 dBm | 1.6 dB | 1.38 | 1 GHz | COMBINER | ISOLATION-MIN (DB):15 | 1 GHz | 50 MHz | e0 | 85 °C | -40 °C | MODULE | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||
|
SBTC-2-107550X+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 26.99 dBm | 1.5 dB | 1.39 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):13 | 1 GHz | 5 MHz | e4 | 85 °C | -40 °C | MODULE | Palladium/Silver (Pd/Ag) | MINI-CIRCUITS | 0.150 X 0.150 INCH, 0.150 INCH HEIGHT, ROHS COMPLIANT, AT1667, 6/5 PIN | compliant | EAR99 | Mini-Circuits | ||||
|
SBTC-2-10LX+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 26.99 dBm | 1.4 dB | 1.17 | 1 GHz | SPLITTER AND COMBINER | ISOLATION-MIN (DB):16 | 1 GHz | 5 MHz | 85 °C | -40 °C | MODULE | MINI-CIRCUITS | ROHS COMPLIANT, SURFACE MOUNT, AT1739, 6/5 PIN | unknown | EAR99 | Mini-Circuits | ||||||
|
SBTC-2-10-75+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.35 | 1 GHz | COMBINER | ISOLATION-MIN (DB):17 | 1 GHz | 10 MHz | e4 | 85 °C | -40 °C | MODULE | PALLADIUM SILVER | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits | ||||
|
SBTC-2-10+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 26.99 dBm | 1.4 dB | 1 GHz | SPLITTER AND COMBINER | 16 dB | 1 GHz | 5 MHz | e4 | MODULE | PALLADIUM SILVER | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits | |||||||
|
SBTC-2-10-75L+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 75 Ω | 26.99 dBm | 1.4 dB | 1.35 | 1 GHz | COMBINER | ISOLATION-MIN (DB):17 | 1 GHz | 10 MHz | e3 | 85 °C | -40 °C | MODULE | Tin (Sn) | MINI-CIRCUITS | 0.166 X 0.150 INCH, 0.155 INCH HEIGHT, ROHS COMPLIANT, CASE AT1029, 5 PIN | compliant | EAR99 | Mini-Circuits |