Filter Your Search
31 - 40 of 83,475 results
|
MASWSS0166TR-3000
MACOM
|
$0.6165 | Yes | Yes | Active | 50 Ω | 32.79 dBm | 0.7 dB | 1.2 | 20 ns | YES | 3 GHz | SPDT | GAAS | HIGH RELIABILITY | 10 dB | 1 | 3 GHz | -2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | SC-88, SOT-363, 6 PIN | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||
|
SKY13355-374LF
Skyworks Solutions Inc
|
$0.6171 | Yes | Active | 50 Ω | 0.95 dB | 1.22 | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN | compliant | EAR99 | 8536.50.70.00 | Skyworks | ||||||||||||||||||
|
MASWSS0176TR-3000
MACOM
|
$0.6376 | Yes | Yes | Active | 50 Ω | 25.91 dBm | 0.55 dB | 1.22 | 40 ns | YES | 3 GHz | SPDT | GAAS | 20 dB | 1 | 3 GHz | 50 MHz | 2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | TSOP6,.11,37 | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||
|
PE42421SCAA-Z
pSemi
|
$0.6500 | Yes | Active | 50 Ω | 34 dBm | 0.6 dB | 1.09 | 3 GHz | SPDT | CMOS COMPATIBLE | 3 GHz | 10 MHz | e4 | 85 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | GREEN, SC-70, 6 PIN | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
4259-63
pSemi
|
$0.6506 | Yes | Active | 34 dBm | 0.6 dB | 1.09 | 1.5 µs | YES | 3 GHz | SPDT | CMOS | 30 dBm | 19 dB | 1 | 3 GHz | 10 MHz | REFLECTIVE | 3 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Nickel/Palladium/Gold (Ni/Pd/Au) | PSEMI CORP | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SKY13251-349LF
Skyworks Solutions Inc
|
$0.6544 | Yes | Yes | Active | 50 Ω | 30 dBm | 0.7 dB | 50 ns | YES | 3 GHz | SP3T | GAAS | 25 dBm | 12 dB | 1 | 3 GHz | 1 GHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | TIN | SKYWORKS SOLUTIONS INC | 2 X 2 MM, ROHS COMPLIANT, MINIATURE, QFN-8 | unknown | EAR99 | 8536.50.70.00 | Skyworks | |||||
![]() |
CG2214M6
California Eastern Laboratories (CEL)
|
$0.6603 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.55 dB | 1.22 | 3 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 3 GHz | 50 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
SKY13323-378LF
Skyworks Solutions Inc
|
$0.6739 | Yes | Yes | Active | 50 Ω | 31 dBm | 0.5 dB | 1.5 | 100 ns | YES | 3 GHz | DIVERSITY SWITCH | GAAS | 19 dBm | HIGH ISOLATION | 24 dB | 1 | 3 GHz | 100 MHz | REFLECTIVE | 2.7 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SKYWORKS SOLUTIONS INC | QFN-6 | compliant | EAR99 | 8542.39.00.01 | Skyworks | ||||
![]() |
SKYA21003
Skyworks Solutions Inc
|
$0.6857 | Yes | Yes | Active | 50 Ω | 1.4 dB | 1.67 | 6 GHz | SP2T | 6 GHz | 100 MHz | 105 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8536.50.70.00 | Skyworks | |||||||||||||||||||
|
SKY13489-001
Skyworks Solutions Inc
|
$0.6875 | Yes | Active | 50 Ω | 39 dBm | 0.5 dB | 1.2 | 2.7 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 2.7 GHz | 700 MHz | 90 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | compliant | Skyworks |