Filter Your Search
21 - 30 of 83,380 results
|
ADG901BRMZ-REEL7
Analog Devices Inc
|
$3.0334 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 3.6 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 31 dB | 1 | 2.5 GHz | ABSORPTIVE | 1.8/2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
F2912NCGI
Renesas Electronics Corporation
|
$3.1131 | Yes | Yes | Active | 50 Ω | 1.4 dB | 1.09 | 1.1 µs | YES | 9 GHz | SPDT | 30 dBm | 23 dB | 1 | 9 GHz | 9 kHz | ABSORPTIVE | 3.3 V | 153 µA | e3 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN-20 | 20 | NCG20P1 | compliant | NLR | 8542390001 | Renesas Electronics | VFQFPN | |||||
|
F2913NLGK
Renesas Electronics Corporation
|
$3.1505 | Yes | Yes | Active | 50 Ω | 27 dBm | 1.65 dB | 1.22 | 155 ns | YES | 6 GHz | SPDT | HIGH LINEARITY AND ISOLATION, I/P POWER-MAX(PEAK)=1W | 46 dB | 2 | 6 GHz | 50 MHz | ABSORPTIVE | 3.3 V | 170 µA | e3 | 110 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | LCC20,.16SQ,20 | TIN | RENESAS ELECTRONICS CORP | 20 | NLG20T1 | compliant | NLR | 8542390001 | Renesas Electronics | VFQFPN | ||||||
|
F2912NCGI8
Renesas Electronics Corporation
|
$3.2934 | Yes | Yes | Active | 50 Ω | 1.4 dB | 1.09 | 1.1 µs | YES | 9 GHz | SPDT | 30 dBm | 23 dB | 1 | 9 GHz | 9 kHz | ABSORPTIVE | 3.3 V | 153 µA | e3 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | MATTE TIN | RENESAS ELECTRONICS CORP | VFQFPN-20 | 20 | NCG20P1 | compliant | NLR | 8542390001 | Renesas Electronics | VFQFPN | |||||
|
HMC545AETR
Analog Devices Inc
|
$3.3142 | No | Yes | Active | 50 Ω | 34 dBm | 0.7 dB | 1.13 | 3 GHz | SPDT | 3 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SOT-26, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||||
|
HMC545AE
Analog Devices Inc
|
$3.3605 | No | Yes | Active | 50 Ω | 34 dBm | 0.7 dB | 1.13 | 3 GHz | SPDT | 3 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | SOT-26, 6 PIN | 6 | RJ-6 | compliant | Analog Devices | ||||||||||||||||||||
|
ADG901BCPZ-500RL7
Analog Devices Inc
|
$3.3850 | No | Yes | Active | 50 Ω | 18.06 dBm | 1.25 dB | 2.5 GHz | DIVERSITY SWITCH | 2.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, CSP-8 | 8 | CP-8-13 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||
|
ADG918BRMZ-REEL7
Analog Devices Inc
|
$3.3982 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.09 | 6.6 ns | YES | 4 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 34 dB | 1 | 4 GHz | ABSORP/REFLECTIVE | 1.65/2.75 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
F2932NBGP8
Renesas Electronics Corporation
|
$3.4486 | Yes | Yes | Active | 50 Ω | 30 dBm | 1.1 dB | 1.12 | 210 ns | YES | 8 GHz | SPDT | HIGH LINEARITY AND ISOLATION | 53 dB | 1 | 8 GHz | 50 MHz | ABSORPTIVE | 5 V | 325 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.16SQ,25 | Tin (Sn) | RENESAS ELECTRONICS CORP | QFN-16 | 16 | NBG16P1 | compliant | NLR | 8542390001 | Renesas Electronics | VFQFPN | |||||
|
ADG901BRMZ
Analog Devices Inc
|
$3.4809 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.07 | 3.6 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 31 dB | 1 | 2.5 GHz | ABSORPTIVE | 1.8/2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |