Parametric results for: SKY13322-375LF under RF/Microwave Switches

Filter Your Search

31 - 40 of 83,468 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MASWSS0166TR-3000
MACOM
$0.6165 Yes Yes Active 50 Ω 32.79 dBm 0.7 dB 1.2 20 ns YES 3 GHz SPDT GAAS HIGH RELIABILITY 10 dB 1 3 GHz -2.5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC SC-88, SOT-363, 6 PIN compliant EAR99 8536.50.70.00 MACOM
SKY13355-374LF
Skyworks Solutions Inc
$0.6171 Yes Active 50 Ω 0.95 dB 1.22 6 GHz DIVERSITY SWITCH HIGH ISOLATION 6 GHz 100 MHz 85 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN compliant EAR99 8536.50.70.00 Skyworks
MASWSS0176TR-3000
MACOM
$0.6376 Yes Yes Active 50 Ω 25.91 dBm 0.55 dB 1.22 40 ns YES 3 GHz SPDT GAAS 20 dB 1 3 GHz 50 MHz 2.5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC TSOP6,.11,37 compliant EAR99 8536.50.70.00 MACOM
PE42421SCAA-Z
pSemi
$0.6500 Yes Active 50 Ω 34 dBm 0.6 dB 1.09 3 GHz SPDT CMOS COMPATIBLE 3 GHz 10 MHz e4 85 °C -40 °C COMPONENT NICKEL PALLADIUM GOLD PSEMI CORP GREEN, SC-70, 6 PIN compliant EAR99 8536.50.70.00
4259-63
pSemi
$0.6506 Yes Active 34 dBm 0.6 dB 1.09 1.5 µs YES 3 GHz SPDT CMOS 30 dBm 19 dB 1 3 GHz 10 MHz REFLECTIVE 3 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Nickel/Palladium/Gold (Ni/Pd/Au) PSEMI CORP compliant EAR99 8542.39.00.01
SKY13251-349LF
Skyworks Solutions Inc
$0.6544 Yes Yes Active 50 Ω 30 dBm 0.7 dB 50 ns YES 3 GHz SP3T GAAS 25 dBm 12 dB 1 3 GHz 1 GHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.08,20 TIN SKYWORKS SOLUTIONS INC 2 X 2 MM, ROHS COMPLIANT, MINIATURE, QFN-8 unknown EAR99 8536.50.70.00 Skyworks
CG2214M6
California Eastern Laboratories (CEL)
$0.6603 Yes Yes Active 50 Ω 33.01 dBm 0.55 dB 1.22 3 GHz DIVERSITY SWITCH HIGH ISOLATION 3 GHz 50 MHz 85 °C -45 °C COMPONENT CALIFORNIA EASTERN LABORATORIES compliant EAR99 8536.50.70.00
SKY13323-378LF
Skyworks Solutions Inc
$0.6739 Yes Yes Active 50 Ω 31 dBm 0.5 dB 1.5 100 ns YES 3 GHz DIVERSITY SWITCH GAAS 19 dBm HIGH ISOLATION 24 dB 1 3 GHz 100 MHz REFLECTIVE 2.7 V 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,14 SKYWORKS SOLUTIONS INC QFN-6 compliant EAR99 8542.39.00.01 Skyworks
SKYA21003
Skyworks Solutions Inc
$0.6857 Yes Yes Active 50 Ω 1.4 dB 1.67 6 GHz SP2T 6 GHz 100 MHz 105 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC unknown EAR99 8536.50.70.00 Skyworks
SKY13489-001
Skyworks Solutions Inc
$0.6875 Yes Active 50 Ω 39 dBm 0.5 dB 1.2 2.7 GHz DIVERSITY SWITCH HIGH ISOLATION 2.7 GHz 700 MHz 90 °C -40 °C COMPONENT SKYWORKS SOLUTIONS INC compliant Skyworks